Skytec Tricolore RangeTM Black, Red Nylon Work Gloves, Size 9, Polyurethane Coating
- RS Stock No.:
- 253-4192
- Mfr. Part No.:
- SKY71
- Manufacturer:
- Skytec
Subtotal (1 pair)*
€2.10
(exc. VAT)
€2.58
(inc. VAT)
In Stock
- 281 unit(s) ready to ship from another location
- Plus 120 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €2.10 |
*price indicative
- RS Stock No.:
- 253-4192
- Mfr. Part No.:
- SKY71
- Manufacturer:
- Skytec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Size | 9 | |
| Product Type | Work Gloves | |
| Material | Nylon | |
| Lining Material | Nylon | |
| Colour | Black, Red | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Number of Gloves | 2 | |
| Safety Standard | EN 388:2003 | |
| Resistance Features | Abrasion Resistant, Cut Resistant, Tear Resistant | |
| Coating | Polyurethane | |
| Series | Tricolore RangeTM | |
| Standards/Approvals | EN 388 | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Size 9 | ||
Product Type Work Gloves | ||
Material Nylon | ||
Lining Material Nylon | ||
Colour Black, Red | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Number of Gloves 2 | ||
Safety Standard EN 388:2003 | ||
Resistance Features Abrasion Resistant, Cut Resistant, Tear Resistant | ||
Coating Polyurethane | ||
Series Tricolore RangeTM | ||
Standards/Approvals EN 388 | ||
Non Compliant
- COO (Country of Origin):
- CN
The Skytec Digit 1 is a lightweight and durable glove that enables precise handling in applications necessitating open fingertip contact.
5 open finger design
Anatomical shaped fit, allowing excellent freedom of movement and reduction of hand fatigue
Excellent abrasion and tear resistance
Elasticated wrist provides a secure fit
Lightweight and breathable
Sanitized® antimicrobial finish provides extra freshness
Flexible polyurethane palm
Related links
- Skytec Tricolore RangeTM Black Fibreglass Size 9, Polyurethane Coating
- Skytec Tricolore Range Black Size 8, Polyurethane Coating
- Skytec Tricolore Range Black Size 7, Polyurethane Coating
- Skytec Tricolore RangeTM Black HPPE Size 10, Polyurethane Coating
- Skytec Tricolore RangeTM Black High Performance Polyethylene Steel Fibre Work Gloves, Size
- Skytec DIGIT 1TM Black Size 10, Polyurethane Coating
- Traffi TG1010 Black Size 9, Polyurethane Coating
- Traffi TG1360 Black Nylon Gloves Polyurethane Coating
