Skytec Tricolore Range Black, Red Nylon Work Gloves, Size 8, Polyurethane Coating

Subtotal (1 pair)*

€2.19

(exc. VAT)

€2.69

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 55 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +€2.19

*price indicative

RS Stock No.:
253-4193
Mfr. Part No.:
SKY71
Manufacturer:
Skytec
Find similar products by selecting one or more attributes.
Select all

Brand

Skytec

Size

8

Product Type

Work Gloves

Material

Nylon

Lining Material

Nylon

Colour

Black, Red

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Safety Standard

EN 388:2003

Number of Gloves

2

Resistance Features

Abrasion Resistant, Cut Resistant, Tear Resistant

Coating

Polyurethane

Series

Tricolore Range

Standards/Approvals

EN 388

Non Compliant

COO (Country of Origin):
CN
The Skytec Digit 1 is a lightweight and durable glove that enables precise handling in applications necessitating open fingertip contact.

4 open finger design

Anatomical shaped fit, allowing excellent freedom of movement and reduction of hand fatigue

Excellent abrasion and tear resistance

Elasticated wrist provides a secure fit

Lightweight and breathable

Sanitized® antimicrobial finish provides extra freshness

Flexible polyurethane palm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy