RS Better World

Skytec Tricolore RangeTM Black, Orange HPPE, Fibreglass, Nylon Cut Resistant Gloves, Size 9, Polyurethane Coating

Subtotal (1 pair)*

€9.80

(exc. VAT)

€12.05

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 78 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +€9.80

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
253-4179
Mfr. Part No.:
SKG00013G
Manufacturer:
Skytec
Find similar products by selecting one or more attributes.
Select all

Brand

Skytec

Product Type

Cut Resistant Gloves

Size

9

Material

HPPE, Fibreglass, Nylon

Lining Material

High Performance Polyethylene

Colour

Black, Orange

Safety Standard

EN

Resistance Features

Cut Resistant

Coating

Polyurethane

Series

Tricolore RangeTM

Number of Gloves

1

Standards/Approvals

EN 388:2016, EU compliance certificate delivered by the notified body INTERTEK ITALIA SPA

Better World Product

Yes

Better World Verification

Recycled Claim Standard 100

Non Compliant

COO (Country of Origin):
CN
The Skytec TRC702 is a supple and lightweight glove offering a good cut resistant barrier whilst maintaining dexterity and comfort. The flexible PU coating enables a secure grip in greasy and dry conditions. Ideal for handling small components with sharp edges.

Level C cut resistance (EN 388:2016)

A flexible and comfortable glove offering great dexterity

HPPE on the inside provides comfort and protection

PU coating gives exceptional abrasion resistance and sensitivity allowing workers to handle small pieces

Designed for easy movement and continuous wear

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy