Traffi Red Cotton Work Gloves, Size 10, Nitrile Coating
- RS Stock No.:
- 253-4864
- Mfr. Part No.:
- TG1500-10
- Manufacturer:
- Traffi
Subtotal (1 pair)*
€11.16
(exc. VAT)
€13.73
(inc. VAT)
In Stock
- 367 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €11.16 |
*price indicative
- RS Stock No.:
- 253-4864
- Mfr. Part No.:
- TG1500-10
- Manufacturer:
- Traffi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Traffi | |
| Product Type | Work Gloves | |
| Size | 10 | |
| Lining Material | Cotton | |
| Material | Cotton | |
| Colour | Red | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 3 | |
| EN 388 Puncture | 2 | |
| EN388 Cut - Coup Test | 1 | |
| EN 388 Blade | 1 | |
| EN388 Cut - TDM-100 Test | A | |
| Number of Gloves | 2 | |
| Safety Standard | EN 374, EN 388 | |
| Resistance Features | Chemical Resistant | |
| Coating | Nitrile | |
| EN 374 Chemical | Yes | |
| Standards/Approvals | CE | |
| EN 407 Thermal | X1XXXX | |
| Select all | ||
|---|---|---|
Brand Traffi | ||
Product Type Work Gloves | ||
Size 10 | ||
Lining Material Cotton | ||
Material Cotton | ||
Colour Red | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 3 | ||
EN 388 Puncture 2 | ||
EN388 Cut - Coup Test 1 | ||
EN 388 Blade 1 | ||
EN388 Cut - TDM-100 Test A | ||
Number of Gloves 2 | ||
Safety Standard EN 374, EN 388 | ||
Resistance Features Chemical Resistant | ||
Coating Nitrile | ||
EN 374 Chemical Yes | ||
Standards/Approvals CE | ||
EN 407 Thermal X1XXXX | ||
RoHS Status: Exempt
The Traffi TG1500 is designed to protect against chemicals and solvent handling. It is a light weight glove that is fully waterproof. The TG1500 also has superior grip in wet and oily conditions, with high durability.
Uses a unique blended compound combining good fit and strength with great permeation protection
Protective glove to EN374-3 Viruses
Double coated for extended wear life
Oil resistant with extra chemical protection
Related links
- Traffi Red Cotton Waterproof Gloves NBR Coating
- Traffi Red Cotton Work Gloves Nitrile Coating
- Traffi Red Cotton Work Gloves Nitrile Coating
- Traffi Red Cotton Work Gloves Nitrile Coating
- Traffi Red Cotton Work Gloves Nitrile Coating
- Traffi Red Cotton Waterproof Gloves NBR Coating
- Traffi Red Cotton Waterproof Gloves NBR Coating
- Traffi Red Nitrile Size 10, Nitrile Coating

