Traffi Red Cotton Work Gloves, Size 7, Nitrile Coating

Subtotal (1 pair)*

€11.06

(exc. VAT)

€13.60

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +€11.06

*price indicative

RS Stock No.:
253-4861
Mfr. Part No.:
TG1500-07
Manufacturer:
Traffi
Find similar products by selecting one or more attributes.
Select all

Brand

Traffi

Size

7

Product Type

Work Gloves

Lining Material

Cotton

Material

Cotton

Colour

Red

EN 388 Abrasion

4

EN 388 Tear

3

EN 388 Puncture

2

EN388 Cut - TDM-100 Test

A

EN388 Cut - Coup Test

1

EN 388 Blade

1

Coating

Nitrile

Safety Standard

EN 374, EN 388

Resistance Features

Chemical Resistant

Number of Gloves

2

EN 374 Chemical

Yes

Standards/Approvals

CE

EN 407 Thermal

X1XXXX

RoHS Status: Exempt

COO (Country of Origin):
LK
The Traffi TG1500 is designed to protect against chemicals and solvent handling. It is a light weight glove that is fully waterproof. The TG1500 also has superior grip in wet and oily conditions, with high durability.

Uses a unique blended compound combining good fit and strength with great permeation protection

Protective glove to EN374-3 Viruses

Double coated for extended wear life

Oil resistant with extra chemical protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy