RS PRO Blue Nitrile Rubber Work Gloves, Size 10, Nitrile Coating
- RS Stock No.:
- 253-5169
- Mfr. Part No.:
- LN240B-10
- Manufacturer:
- RS PRO
Subtotal (1 pair)*
€10.58
(exc. VAT)
€13.01
(inc. VAT)
In Stock
- 929 unit(s) ready to ship from another location
- Plus 36 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €10.58 |
*price indicative
- RS Stock No.:
- 253-5169
- Mfr. Part No.:
- LN240B-10
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Work Gloves | |
| Size | 10 | |
| Material | Nitrile Rubber | |
| Colour | Blue | |
| EN 388 Abrasion | No | |
| EN 388 Tear | No | |
| EN 388 Puncture | No | |
| EN388 Cut - TDM-100 Test | No | |
| EN388 Cut - Coup Test | No | |
| EN 388 Blade | Yes | |
| Number of Gloves | 2 | |
| Resistance Features | Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | |
| Coating | Nitrile | |
| Safety Standard | EN 388:2016 | |
| EN 374 Chemical | No | |
| Standards/Approvals | EN388:2016 4211, EU | |
| EN 407 Thermal | No | |
| EN 511 Cold | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Work Gloves | ||
Size 10 | ||
Material Nitrile Rubber | ||
Colour Blue | ||
EN 388 Abrasion No | ||
EN 388 Tear No | ||
EN 388 Puncture No | ||
EN388 Cut - TDM-100 Test No | ||
EN388 Cut - Coup Test No | ||
EN 388 Blade Yes | ||
Number of Gloves 2 | ||
Resistance Features Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | ||
Coating Nitrile | ||
Safety Standard EN 388:2016 | ||
EN 374 Chemical No | ||
Standards/Approvals EN388:2016 4211, EU | ||
EN 407 Thermal No | ||
EN 511 Cold No | ||
RoHS Status: Exempt
RS PRO Heavy-Duty Nitrile Coated Work Glove
Introducing the range of RS PRO Nitrile Coated Work Gloves, a high-quality general-purpose solution for a wide range of applications like manufacturing and assembly where oil is present, metal working, heavy handling tasks and much more. These heavy-duty durable re-usable gloves are designed with a high level of abrasion resistance and optimum wearer comfort and dexterity in mind, even when being used for extended periods of time. The long-lasting and cost-effective work glove is perfect for a range of applications and is an essential part of protective workwear.
Features and Benefits:
Applications:
Safety gloves or protective work gloves are essential in protecting hands in the workplace, with a range of different gloves that are suited to a variety of applications like the wear and tear that comes from manual labour or handling, or specialist protection in hazardous environments. They can offer excellent hand protection with different cut levels, grip, and resistance to chemicals, heat and liquids. Protective gloves are one of the most commonly implemented forms of PPE and ensures only the best protection is available for the user. Work gloves are generally used in general industries like assembly, manufacturing, building, construction and material handling, but are also commonly found in more specialised industries like automotive production and repair, railway work and roofing.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- Liscombe LN Blue Nitrile Work Gloves Nitrile Coating
- RS PRO Blue Nitrile Work Gloves Nitrile Coating
- Unigloves GM004 Blue Nitrile Work Gloves Nitrile Coating
- Unigloves GA010 Blue Nitrile Work Gloves Nitrile Coating
- Tegera 7350 Blue Nitrile Work Gloves Nitrile Coating
- Tegera 184A Blue Nitrile Work Gloves Nitrile Coating
- RS PRO Yellow Nitrile Work Gloves Nitrile Coating
- Delta Plus NI170 Blue Nitrile Work Gloves Nitrile Coating
