Penta GLE Beige Latex Electrical Insulating Gloves, Size 8, Latex Coating
- RS Stock No.:
- 918-2237
- Mfr. Part No.:
- GLE36-00/08
- Manufacturer:
- Penta
Subtotal (1 pair)*
€45.79
(exc. VAT)
€56.32
(inc. VAT)
In Stock
- 125 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €45.79 |
*price indicative
- RS Stock No.:
- 918-2237
- Mfr. Part No.:
- GLE36-00/08
- Manufacturer:
- Penta
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Penta | |
| Product Type | Electrical Insulating Gloves | |
| Size | 8 | |
| Material | Latex | |
| Colour | Beige | |
| EN 388 Abrasion | No | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| Resistance Features | Electrical Protection | |
| Coating | Latex | |
| Safety Standard | No | |
| Number of Gloves | 2 | |
| Series | GLE | |
| EN 374 Chemical | No | |
| Standards/Approvals | EN 60903:2003 | |
| EN 511 Cold | No | |
| EN 407 Thermal | No | |
| Select all | ||
|---|---|---|
Brand Penta | ||
Product Type Electrical Insulating Gloves | ||
Size 8 | ||
Material Latex | ||
Colour Beige | ||
EN 388 Abrasion No | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
Resistance Features Electrical Protection | ||
Coating Latex | ||
Safety Standard No | ||
Number of Gloves 2 | ||
Series GLE | ||
EN 374 Chemical No | ||
Standards/Approvals EN 60903:2003 | ||
EN 511 Cold No | ||
EN 407 Thermal No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Sibille Electrical Insulating Gloves, 360mm Length, Size 8 - GLE Series - GLE36-00/08
Are you looking for a handy way to prevent injuries during electrical work? Choose these electrical insulating gloves from Sibille. Their thick latex body stops the current from passing through and causing harm from electric shocks. These Class 00 units can withstand voltages of up to 500V AC, so they're just the thing for light to medium-duty tasks. The powdering in each glove lets you slip them on or off in a jiffy.
Features & Benefits
• Length of 360mm provides wrist and lower arm protection
• Size 8 to fit medium-sized hands
Applications
• Repair and maintenance
• Electricity substations
• Cable excavation
Are these gloves acid-proof?
Yes. Their AZC rating shows that these gloves are resistant to acid, making them a practical choice for use in harsh environments.
Related links
- Penta GLE Beige Latex Electrical Insulating Gloves Latex Coating
- Penta GLE Beige Latex Electrical Insulating Gloves Latex Coating
- Penta GLE Beige Latex Electrical Insulating Gloves Latex Coating
- Penta GLE Beige Latex Electrical Insulating Gloves Latex Coating
- Penta GLE Beige Latex Electrical Insulating Gloves Latex Coating
- Penta Beige Latex Electrical Insulating Gloves Latex Coating
- Penta Beige Latex Electrical Insulating Gloves Latex Coating
- Polyco Healthline Electricians Gloves Yellow Latex Electrical Insulating Gloves Latex Coating
