Milwaukee Red Acrylic Cut Resistant Gloves, Size 8, Latex Coating

Subtotal (1 unit)*

€8.95

(exc. VAT)

€11.01

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€8.95

*price indicative

RS Stock No.:
260-1867
Mfr. Part No.:
4932471343
Manufacturer:
Milwaukee
Find similar products by selecting one or more attributes.
Select all

Brand

Milwaukee

Size

8

Product Type

Cut Resistant Gloves

Material

Acrylic

Colour

Red

EN 388 Abrasion

1

EN 388 Tear

4

EN 388 Puncture

1

EN 388 Blade

Yes

Number of Gloves

2

Safety Standard

EN 388:2016, EN 511, EN ISO 21420

Resistance Features

General Purpose

Coating

Latex

EN 374 Chemical

No

Standards/Approvals

EN388:2016 (1141A), EN511 (01X)

EN 407 Thermal

No

EN 511 Cold

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Milwaukee banded ear plugs foam replacement its pivoting arms to adjust and pivot the band to a secure and comfortable position while being worn and earplugs can be worn continuously even if the wearing position is changed permanent protection.

3 point wear are above head, below chin and behind the neck

Interchangeable foam earplugs and tpr flanged earplugs included

Durable and comfortable band for a long lifetime

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy