Traffi Red Natural Rubber Latex Nylon Cut Resistant Gloves, Size 8, Latex Coating
- RS Stock No.:
- 250-0981
- Mfr. Part No.:
- TG1050-08
- Manufacturer:
- Traffi
Subtotal (1 pair)*
€3.42
(exc. VAT)
€4.21
(inc. VAT)
In Stock
- 132 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €3.42 |
*price indicative
- RS Stock No.:
- 250-0981
- Mfr. Part No.:
- TG1050-08
- Manufacturer:
- Traffi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Traffi | |
| Product Type | Cut Resistant Gloves | |
| Size | 8 | |
| Material | Natural Rubber Latex Nylon | |
| Lining Material | Elastane, Nylon | |
| Colour | Red | |
| EN 388 Abrasion | 3 | |
| EN 388 Tear | 3 | |
| EN 388 Puncture | 1 | |
| EN 388 Blade | 1 | |
| EN388 Cut - Coup Test | 1 | |
| EN388 Cut - TDM-100 Test | A | |
| Resistance Features | Cut Resistant | |
| Coating | Latex | |
| Safety Standard | No | |
| Standards/Approvals | No | |
| EN 407 Thermal | X1XXXX | |
| Select all | ||
|---|---|---|
Brand Traffi | ||
Product Type Cut Resistant Gloves | ||
Size 8 | ||
Material Natural Rubber Latex Nylon | ||
Lining Material Elastane, Nylon | ||
Colour Red | ||
EN 388 Abrasion 3 | ||
EN 388 Tear 3 | ||
EN 388 Puncture 1 | ||
EN 388 Blade 1 | ||
EN388 Cut - Coup Test 1 | ||
EN388 Cut - TDM-100 Test A | ||
Resistance Features Cut Resistant | ||
Coating Latex | ||
Safety Standard No | ||
Standards/Approvals No | ||
EN 407 Thermal X1XXXX | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The TraffiGloves lightweight, X-Dura latex palm coated handling with cut level 1 safety glove suitable in wet and dry conditions. High stretch liner delivers an outstanding wearer experience.
Size of 8
Rugged and durable grip
High tear resistance
Flexible and very comfortable
Excellent dexterity, highly tactile
Related links
- Traffi Red Natural Rubber Latex Nylon Cut Resistant Gloves Latex Coating
- Traffi Red Natural Rubber Latex Nylon Cut Resistant Gloves Latex Coating
- Traffi Red Natural Rubber Latex Nylon Cut Resistant Gloves Latex Coating
- Traffi Red Natural Rubber Latex Nylon Cut Resistant Gloves Latex Coating
- Traffi TG1050 Red Natural Rubber Latex Nylon Cut Resistant Gloves Latex Coating
- Traffi Green Natural Rubber Latex Nylon Cut Resistant Gloves Latex Coating
- Traffi Green Natural Rubber Latex Nylon Cut Resistant Gloves Latex Coating
- Traffi Green Natural Rubber Latex Nylon Cut Resistant Gloves Latex Coating
