Milwaukee Red Nitrile Rubber Gloves, Size 8, Nitrile Coating
- RS Stock No.:
- 260-1873
- Mfr. Part No.:
- 4932471416
- Manufacturer:
- Milwaukee
Subtotal (1 unit)*
€6.08
(exc. VAT)
€7.48
(inc. VAT)
In Stock
- 34 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6.08 |
*price indicative
- RS Stock No.:
- 260-1873
- Mfr. Part No.:
- 4932471416
- Manufacturer:
- Milwaukee
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Gloves | |
| Size | 8 | |
| Material | Nitrile Rubber | |
| Colour | Red | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 2 | |
| EN 388 Puncture | 1 | |
| EN388 Cut - Coup Test | 1 | |
| EN 388 Blade | Yes | |
| EN388 Cut - TDM-100 Test | A | |
| Number of Gloves | 2 | |
| Safety Standard | EN 388:2016, EN ISO 21420 | |
| Resistance Features | General Purpose | |
| Coating | Nitrile | |
| Standards/Approvals | EN388:2016, EN ISO 21420 | |
| EN 374 Chemical | No | |
| EN 511 Cold | No | |
| EN 407 Thermal | No | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Gloves | ||
Size 8 | ||
Material Nitrile Rubber | ||
Colour Red | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 2 | ||
EN 388 Puncture 1 | ||
EN388 Cut - Coup Test 1 | ||
EN 388 Blade Yes | ||
EN388 Cut - TDM-100 Test A | ||
Number of Gloves 2 | ||
Safety Standard EN 388:2016, EN ISO 21420 | ||
Resistance Features General Purpose | ||
Coating Nitrile | ||
Standards/Approvals EN388:2016, EN ISO 21420 | ||
EN 374 Chemical No | ||
EN 511 Cold No | ||
EN 407 Thermal No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Milwaukee cut A gloves designed to provide ultimate durability and all day comfort, ideal for material handling or light construction duty.
Reinforced palm due to a nitrile texture
Designed to provide dexterity when handling small objects
Smartswipe palm and fingertips allows the use of touch screen devices without removing gloves
Related links
- Milwaukee Red Nitrile Cut Resistant Gloves Nitrile Coating
- Milwaukee Red Nitrile Gloves Nitrile Coating
- Milwaukee Red Nitrile Gloves Nitrile Coating
- Milwaukee Red Nitrile Gloves Nitrile Coating
- Ansell AlphaTec Red Nitrile Work Gloves Nitrile Coating
- Milwaukee Dipped Gloves Red Nitrile Cut Resistant Gloves Nitrile Coating
- Milwaukee Yellow Nitrile Gloves Nitrile Coating
- Milwaukee Cut Level Red Nitrile Work Gloves Nitrile Coating
