Milwaukee Red Nitrile Rubber Gloves, Size 10, Nitrile Coating

Subtotal (1 unit)*

€6.08

(exc. VAT)

€7.48

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 77 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€6.08

*price indicative

RS Stock No.:
260-1875
Mfr. Part No.:
4932471418
Manufacturer:
Milwaukee
Find similar products by selecting one or more attributes.
Select all

Brand

Milwaukee

Product Type

Gloves

Size

10

Material

Nitrile Rubber

Colour

Red

EN 388 Abrasion

4

EN 388 Tear

2

EN 388 Puncture

1

EN388 Cut - Coup Test

1

EN 388 Blade

Yes

EN388 Cut - TDM-100 Test

A

Resistance Features

General Purpose

Safety Standard

EN, EN ISO

Coating

Nitrile

Number of Gloves

2

Standards/Approvals

EN ISO 21420 and EN388:2016

EN 374 Chemical

No

EN 511 Cold

No

EN 407 Thermal

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Milwaukee cut A gloves designed to provide ultimate durability and all day comfort, ideal for material handling or light construction duty.

Reinforced palm due to a nitrile texture

Designed to provide dexterity when handling small objects

Smartswipe palm and fingertips allows the use of touch screen devices without removing gloves

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy