Milwaukee Red Nitrile Rubber Gloves, Size 9, Nitrile Coating
- RS Stock No.:
- 260-1874
- Mfr. Part No.:
- 4932471417
- Manufacturer:
- Milwaukee
Subtotal (1 unit)*
€6.08
(exc. VAT)
€7.48
(inc. VAT)
In Stock
- 45 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6.08 |
*price indicative
- RS Stock No.:
- 260-1874
- Mfr. Part No.:
- 4932471417
- Manufacturer:
- Milwaukee
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Gloves | |
| Size | 9 | |
| Material | Nitrile Rubber | |
| Colour | Red | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 2 | |
| EN 388 Puncture | 1 | |
| EN388 Cut - Coup Test | 1 | |
| EN 388 Blade | Yes | |
| EN388 Cut - TDM-100 Test | A | |
| Number of Gloves | 2 | |
| Resistance Features | General Purpose | |
| Safety Standard | EN 388:2016, EN ISO 21420 | |
| Coating | Nitrile | |
| Standards/Approvals | EN388:2016, EN ISO 21420 | |
| EN 374 Chemical | No | |
| EN 511 Cold | No | |
| EN 407 Thermal | No | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Gloves | ||
Size 9 | ||
Material Nitrile Rubber | ||
Colour Red | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 2 | ||
EN 388 Puncture 1 | ||
EN388 Cut - Coup Test 1 | ||
EN 388 Blade Yes | ||
EN388 Cut - TDM-100 Test A | ||
Number of Gloves 2 | ||
Resistance Features General Purpose | ||
Safety Standard EN 388:2016, EN ISO 21420 | ||
Coating Nitrile | ||
Standards/Approvals EN388:2016, EN ISO 21420 | ||
EN 374 Chemical No | ||
EN 511 Cold No | ||
EN 407 Thermal No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Milwaukee Glove, size 9 Glove, Nitrile Coating - 4932471417
This glove is designed for industrial hand protection during material handling and light construction tasks. Constructed from nylon with a red nitrile-coated palm, it offers dexterity for handling small components and touchscreen-compatible fingertips, meeting recognised European standards for cut protection and general hand safety.
Features & Benefits
• Nitrile textured Palm enhances grip and slip resistance
• Cut resistance performance aligned with EN388:2016 ratings
• SMARTSWIPE™ Palm and fingertips allow touchscreen operation
• Reinforced Palm improves durability for repetitive handling
• Nylon Shell delivers lightweight dexterity when manipulating small parts
• Cut resistance performance aligned with EN388:2016 ratings
• SMARTSWIPE™ Palm and fingertips allow touchscreen operation
• Reinforced Palm improves durability for repetitive handling
• Nylon Shell delivers lightweight dexterity when manipulating small parts
Applications
• Suitable for handling Sharp components in electronics assembly
• Ideal for cable routing and component placement in electrical work
• Used for mechanical parts inspection where cut protection is required
• Can be used for general material handling on automation production lines
• Ideal for cable routing and component placement in electrical work
• Used for mechanical parts inspection where cut protection is required
• Can be used for general material handling on automation production lines
What sising and pack options are available?
This item is provided in a size 9 configuration and is offered as single units or within larger multi-packs for procurement flexibility.
How does the coating affect chemical resistance and surface grip?
The nitrile coating increases resistance to light oils and improves tactile grip on smooth or oily surfaces compared with uncoated fabrics.
Are the fingertips suitable for capacitive screens while wearing?
Yes, the Palm and fingertip treatment permits interaction with touchscreens without glove removal.
Which safety standards cover cut and general glove performance?
The product conforms to EN ISO 21420 for general requirements and EN388:2016 for mechanical hazards including cut, tear, puncture and abrasion assessments.
Related links
- Milwaukee Dipped Gloves Red Nitrile Cut Resistant Gloves Nitrile Coating
- Traffi Red Nitrile Size 9, Nitrile Coating
- Milwaukee Cut Level Red Nitrile Work Gloves Nitrile Coating
- Milwaukee Red Nitrile Gloves Nitrile Coating
- Milwaukee Red Nitrile Gloves Nitrile Coating
- Milwaukee Red Nitrile Gloves Nitrile Coating
- Milwaukee Impact Cut Red Nitrile Cut Resistant Gloves Nitrile Coating
- Milwaukee Winter Red Acrylic Work Gloves Nitrile Coating
