Milwaukee IMPACT PRO Grey Nitrile Gloves, Size 9, Nitrile Coating

Image representative of range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
260-1937
Mfr. Part No.:
4932498535
Manufacturer:
Milwaukee
Find similar products by selecting one or more attributes.
Select all

Brand

Milwaukee

Size

9

Product Type

Gloves

Material

Nitrile

Colour

Grey

EN 388 Abrasion

4

EN 388 Tear

4

EN 388 Puncture

4

EN 388 Blade

X

Safety Standard

EN 388:2016, EN ISO 21420

Number of Gloves

2

Coating

Nitrile

Resistance Features

General Purpose

Series

IMPACT PRO

EN 374 Chemical

No

Standards/Approvals

EN388:2016 (4X44EP), EN ISO 21420

EN 511 Cold

No

EN 407 Thermal

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Milwaukee cut E gloves have impact protection on the backs of the hands and fingers. Double layer nitrile for greater durability and added protection from Sharp objects.

Reinforced nitrile coating with extra protection between thumb and forefinger

Excellent grip nitrile material is Ideal in extreme temperatures and oily surfaces

Smartswipe capacitive palms and fingertips to operate touch screens without removing the glove

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy