Milwaukee IMPACT PRO Grey Nitrile Gloves, Size 7, Nitrile Coating
- RS Stock No.:
- 260-1941
- Mfr. Part No.:
- 4932498538
- Manufacturer:
- Milwaukee
Image representative of range
Subtotal (1 unit)*
€26.92
(exc. VAT)
€33.11
(inc. VAT)
Temporarily out of stock
- Shipping from 29 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €26.92 |
*price indicative
- RS Stock No.:
- 260-1941
- Mfr. Part No.:
- 4932498538
- Manufacturer:
- Milwaukee
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Size | 7 | |
| Product Type | Gloves | |
| Material | Nitrile | |
| Colour | Grey | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | 4 | |
| EN 388 Blade | Yes | |
| Number of Gloves | 2 | |
| Coating | Nitrile | |
| Resistance Features | General Purpose | |
| Series | IMPACT PRO | |
| Safety Standard | EN 388:2016, EN ISO 21420 | |
| Standards/Approvals | EN388:2016 (4X44EP), EN ISO 21420 | |
| EN 374 Chemical | No | |
| EN 407 Thermal | No | |
| EN 511 Cold | No | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Size 7 | ||
Product Type Gloves | ||
Material Nitrile | ||
Colour Grey | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 4 | ||
EN 388 Puncture 4 | ||
EN 388 Blade Yes | ||
Number of Gloves 2 | ||
Coating Nitrile | ||
Resistance Features General Purpose | ||
Series IMPACT PRO | ||
Safety Standard EN 388:2016, EN ISO 21420 | ||
Standards/Approvals EN388:2016 (4X44EP), EN ISO 21420 | ||
EN 374 Chemical No | ||
EN 407 Thermal No | ||
EN 511 Cold No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Milwaukee cut E gloves have impact protection on the backs of the hands and fingers. Double layer nitrile for greater durability and added protection from Sharp objects.
Reinforced nitrile coating with extra protection between thumb and forefinger
Excellent grip nitrile material is Ideal in extreme temperatures and oily surfaces
Smartswipe capacitive palms and fingertips to operate touch screens without removing the glove
Related links
- Honeywell Safety WorkEasy 13 GY NT 1 Grey Nitrile Glove Nitrile Coating
- Milwaukee Grey Nitrile Glove Nitrile Coating
- Milwaukee Grey Nitrile Glove Nitrile Coating
- Milwaukee Yellow Nitrile Glove Nitrile Coating
- Milwaukee Red Nitrile Glove Nitrile Coating
- RS PRO Grey Polyester Glove Nitrile Coating
- Polyco Healthline Matrix GH370 Black Size 11, Nitrile Coating
- Ansell AlphaTec Solvex 37-185 Green Nitrile Glove Nitrile Coating
