Milwaukee IMPACT PRO Grey Nitrile Gloves, Size 11, Nitrile Coating

Image representative of range

Subtotal (1 unit)*

€26.92

(exc. VAT)

€33.11

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€26.92

*price indicative

RS Stock No.:
260-1939
Mfr. Part No.:
4932498537
Manufacturer:
Milwaukee
Find similar products by selecting one or more attributes.
Select all

Brand

Milwaukee

Product Type

Gloves

Size

11

Material

Nitrile

Colour

Grey

EN 388 Abrasion

4

EN 388 Tear

4

EN 388 Puncture

4

EN 388 Blade

Yes

Number of Gloves

2

Series

IMPACT PRO

Safety Standard

EN 388:2016, EN ISO 21420

Coating

Nitrile

Resistance Features

General Purpose

Standards/Approvals

EN388:2016, EN ISO 21420

EN 374 Chemical

No

EN 407 Thermal

No

EN 511 Cold

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Milwaukee cut E gloves have impact protection on the backs of the hands and fingers. Double layer nitrile for greater durability and added protection from Sharp objects.

Reinforced nitrile coating with extra protection between thumb and forefinger

Excellent grip nitrile material is Ideal in extreme temperatures and oily surfaces

Smartswipe capacitive palms and fingertips to operate touch screens without removing the glove

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy