Milwaukee Hi-Dex Grey Polyurethane Gloves, Size 11, Polyurethane Coating
- RS Stock No.:
- 260-2004
- Mfr. Part No.:
- 4932480500
- Manufacturer:
- Milwaukee
Subtotal (1 unit)*
€19.44
(exc. VAT)
€23.91
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €19.44 |
*price indicative
- RS Stock No.:
- 260-2004
- Mfr. Part No.:
- 4932480500
- Manufacturer:
- Milwaukee
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Gloves | |
| Size | 11 | |
| Material | Polyurethane | |
| Colour | Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Safety Standard | EAC, EN 388:2016, EN ISO 21420, UKCA, Ukraine | |
| Number of Gloves | 2 | |
| Resistance Features | General Purpose | |
| Coating | Polyurethane | |
| Series | Hi-Dex | |
| Standards/Approvals | EAC, EN388:2016, EN ISO 21420, UKCA, Ukraine | |
| EN 374 Chemical | No | |
| EN 511 Cold | No | |
| EN 407 Thermal | No | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Gloves | ||
Size 11 | ||
Material Polyurethane | ||
Colour Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Safety Standard EAC, EN 388:2016, EN ISO 21420, UKCA, Ukraine | ||
Number of Gloves 2 | ||
Resistance Features General Purpose | ||
Coating Polyurethane | ||
Series Hi-Dex | ||
Standards/Approvals EAC, EN388:2016, EN ISO 21420, UKCA, Ukraine | ||
EN 374 Chemical No | ||
EN 511 Cold No | ||
EN 407 Thermal No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Milwaukee hi-dex cut C gloves have smartswipe fingertips allows the use of touch screen devices without removing gloves and it is 5 times washable allowing extended lifetime, cost and waste reduction and nitrile reinforcement between thumb and index finger for more durability.
18 gauge material for extra dexterity and total mobility for precise task
Lightweight and thin gloves with polyurethane dipped palm
Excellent breathability and all day comfort
Related links
- Milwaukee Hi-Dex Cut B Grey Polyurethane Glove Polyurethane Coating
- Milwaukee Hi-Dex Cut C Grey Polyurethane Glove Polyurethane Coating
- Milwaukee Hi-Dex Cut C Gloves Grey Polyurethane Glove Polyurethane Coating
- Milwaukee Grey Polyurethane Glove Polyurethane Coating
- Honeywell Safety WorkEasy 13G GY PU 1 Grey Polyurethane Glove Polyurethane Coating
- Honeywell Safety WorkEasy 13G GY PU A3/C Grey Polyurethane Glove Polyurethane Coating
- Milwaukee Yellow Polyurethane Glove Polyurethane Coating
- Skytec Skytec SS6 Grey Nylon Glove Polyurethane Coating
