Milwaukee Grey Polyurethane Gloves, Size 11, Polyurethane Coating

Subtotal (1 unit)*

€22.43

(exc. VAT)

€27.59

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€22.43

*price indicative

RS Stock No.:
260-2009
Mfr. Part No.:
4932480505
Manufacturer:
Milwaukee
Find similar products by selecting one or more attributes.
Select all

Brand

Milwaukee

Size

11

Product Type

Gloves

Material

Polyurethane

Colour

Grey

EN 388 Abrasion

3

EN 388 Tear

4

EN 388 Puncture

2

EN 388 Blade

Yes

Resistance Features

General Purpose

Safety Standard

EN 388:2016, EN ISO 21420

Number of Gloves

2

Coating

Polyurethane

EN 374 Chemical

No

Standards/Approvals

EAC, UKCA, UKRAINE

EN 511 Cold

No

EN 407 Thermal

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Milwaukee hi-dex cut D gloves have smartswipe fingertips allows the use of touch screen devices without removing gloves and it is 5 times washable allowing extended lifetime, cost and waste reduction and nitrile reinforcement between thumb and index finger for more durability.

18 gauge material for extra dexterity and total mobility for precise task

Lightweight and thin gloves with polyurethane dipped palm

Excellent breathability and all day comfort

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy