Polyco Healthline 876X Black Work Gloves, Size 8/10

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
261-0012
Mfr. Part No.:
876X
Manufacturer:
Polyco Healthline
Find similar products by selecting one or more attributes.
Select all

Brand

Polyco Healthline

Product Type

Work Gloves

Size

8/10

Lining Material

Soft Knitted Seamless Liner

Colour

Black

EN 388 Abrasion

3

EN 388 Tear

4

EN 388 Puncture

2

EN 388 Blade

Yes

Number of Gloves

1

Series

876X

Safety Standard

EN 388:2016

Resistance Features

Anti-Vibration

Mechanical Hazards EN 388

3242X

EN 374 Chemical

No

Standards/Approvals

CE, EN ISO 10819:2013

EN 407 Thermal

No

EN 511 Cold

No

COO (Country of Origin):
JP
The BM Polyco gloves has unique coating on it which acts to reduce the effects of impact, shocks and vibration. It has soft knitted seamless liner which is comfortable to wear over long periods of time. It allows the wearer a greater level of dexterity. Its elasticated knitted wrist provides a secure fit and keeps hands free from dust and debris.

Excellent breathability

Reduction of transmissibility of frequency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy