Polyco Healthline Tremor-LowTM X Black Precision Handling Gloves, Size 8
- RS Stock No.:
- 262-5400
- Mfr. Part No.:
- 876X-8
- Manufacturer:
- Polyco Healthline
Subtotal (1 pair)*
€30.01
(exc. VAT)
€36.91
(inc. VAT)
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €30.01 |
*price indicative
- RS Stock No.:
- 262-5400
- Mfr. Part No.:
- 876X-8
- Manufacturer:
- Polyco Healthline
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Polyco Healthline | |
| Size | 8 | |
| Product Type | Precision Handling Gloves | |
| Colour | Black | |
| EN 388 Abrasion | 3 | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | 2 | |
| EN 388 Blade | Yes | |
| Safety Standard | EN ISO 10819:2013, PPE CAT II 3242X | |
| Resistance Features | Anti-Vibration | |
| Series | Tremor-LowTM X | |
| Mechanical Hazards EN 388 | Yes | |
| Number of Gloves | 1 | |
| Standards/Approvals | EN388:2016, EN ISO 10819:2013 | |
| EN 374 Chemical | No | |
| EN 407 Thermal | No | |
| EN 511 Cold | No | |
| Select all | ||
|---|---|---|
Brand Polyco Healthline | ||
Size 8 | ||
Product Type Precision Handling Gloves | ||
Colour Black | ||
EN 388 Abrasion 3 | ||
EN 388 Tear 4 | ||
EN 388 Puncture 2 | ||
EN 388 Blade Yes | ||
Safety Standard EN ISO 10819:2013, PPE CAT II 3242X | ||
Resistance Features Anti-Vibration | ||
Series Tremor-LowTM X | ||
Mechanical Hazards EN 388 Yes | ||
Number of Gloves 1 | ||
Standards/Approvals EN388:2016, EN ISO 10819:2013 | ||
EN 374 Chemical No | ||
EN 407 Thermal No | ||
EN 511 Cold No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The BM Polyco Tremor-Low X gloves with seamless knitted shell with anti-vibration coating. The unique coating on the glove acts to reduce the effects of impact, shocks and vibration.
Elasticated knitted wrist provides a secure fit and keeps hands free from dust and debris
Soft knitted seamless liner is comfortable to wear over long periods of time
Related links
- Polyco Healthline Tremor-LowTM X Black Precision Handling Gloves, Size 9
- Polyco Healthline Tremor-LowTMX Black Precision Handling Gloves, Size 10
- Polyco Healthline Tremor-Low Black Neoprene Work Gloves Foam Coating
- Polyco Healthline 876X Black Work Gloves, Size 8/10
- Polyco Healthline Shield Black Size 8, Nitrile Coating
- Polyco Healthline Grey General Handling Gloves, Size 10
- Polyco Healthline Grey Nitrile Nitrile Foam Coating
- Polyco Healthline Shield Black Size 10, Nitrile Coating
