EUROSTAT Polyester Anti-Static Gloves, Size 8
- RS Stock No.:
- 261-4557
- Distrelec Article No.:
- 302-37-546
- Mfr. Part No.:
- 51-680-0405B
- Manufacturer:
- EUROSTAT
Subtotal (1 pair)*
€0.75
(exc. VAT)
€0.92
(inc. VAT)
In Stock
- Plus 1,106 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €0.75 |
*price indicative
- RS Stock No.:
- 261-4557
- Distrelec Article No.:
- 302-37-546
- Mfr. Part No.:
- 51-680-0405B
- Manufacturer:
- EUROSTAT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EUROSTAT | |
| Product Type | Anti-Static Gloves | |
| Size | 8 | |
| Material | Polyester | |
| EN388 Cut - Coup Test | 1 | |
| EN 61340-5-1 Compliant | No | |
| EN388 Cut - TDM-100 Test | X | |
| Reusable/Disposable | Reusable | |
| Number of Gloves | 1 | |
| Latex Free | No | |
| Standards/Approvals | IEC 61-340-5-1, EN 388:2016, EN 420:2003/A1 (2009), EN 1149-1:2006, EN 16350:2014 | |
| Select all | ||
|---|---|---|
Brand EUROSTAT | ||
Product Type Anti-Static Gloves | ||
Size 8 | ||
Material Polyester | ||
EN388 Cut - Coup Test 1 | ||
EN 61340-5-1 Compliant No | ||
EN388 Cut - TDM-100 Test X | ||
Reusable/Disposable Reusable | ||
Number of Gloves 1 | ||
Latex Free No | ||
Standards/Approvals IEC 61-340-5-1, EN 388:2016, EN 420:2003/A1 (2009), EN 1149-1:2006, EN 16350:2014 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The EUROSTAT ESD gloves are protective gloves against mechanical risks, protecting against electrostatic discharge (ESD) and particle contamination. These gloves have elastic wrists and are non coated.
Used for general purposes
Not washable
Protection level of 1131X
Related links
- EUROSTAT Polyester Anti-Static Gloves, Size 5
- EUROSTAT Polyester Anti-Static Gloves, Size 11
- EUROSTAT Polyester Anti-Static Gloves, Size 10
- EUROSTAT Polyester Anti-Static Gloves, Size 6
- EUROSTAT Polyester Anti-Static Gloves, Size 9
- EUROSTAT Polyester Anti-Static Gloves, Size 7
- Ansell Nylon Anti-Static Gloves, Size 8
- uvex Elastane Size 8
