EUROSTAT Polyester Anti-Static Gloves, Size 5

Subtotal (1 pair)*

€0.75

(exc. VAT)

€0.92

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 284 unit(s) shipping from 16 November 2026
  • Plus 648 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +€0.75

*price indicative

RS Stock No.:
261-4556
Mfr. Part No.:
51-680-0402B
Manufacturer:
EUROSTAT
Find similar products by selecting one or more attributes.
Select all

Brand

EUROSTAT

Size

5

Product Type

Anti-Static Gloves

Material

Polyester

EN 61340-5-1 Compliant

No

EN388 Cut - Coup Test

1

EN388 Cut - TDM-100 Test

X

Number of Gloves

1

Reusable/Disposable

Reusable

Latex Free

No

Standards/Approvals

IEC 61-340-5-1, EN 388:2016, EN 16350:2014, EN 1149-1:2006, EN 420:2003/A1 (2009)

RoHS Status: Exempt

COO (Country of Origin):
CN
The EUROSTAT ESD gloves are protective gloves against mechanical risks, protecting against electrostatic discharge (ESD) and particle contamination. These gloves have elastic wrists and are non coated.

Used for general purposes

Not washable

Protection level of 1131X

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy