EUROSTAT Polyester Anti-Static Gloves, Size 10
- RS Stock No.:
- 261-4559
- Distrelec Article No.:
- 302-37-548
- Mfr. Part No.:
- 51-680-0415B
- Manufacturer:
- EUROSTAT
Subtotal (1 pair)*
€0.75
(exc. VAT)
€0.92
(inc. VAT)
In Stock
- Plus 728 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €0.75 |
*price indicative
- RS Stock No.:
- 261-4559
- Distrelec Article No.:
- 302-37-548
- Mfr. Part No.:
- 51-680-0415B
- Manufacturer:
- EUROSTAT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EUROSTAT | |
| Product Type | Anti-Static Gloves | |
| Size | 10 | |
| Material | Polyester | |
| EN388 Cut - TDM-100 Test | X | |
| EN 61340-5-1 Compliant | No | |
| EN388 Cut - Coup Test | 1 | |
| Latex Free | No | |
| Reusable/Disposable | Reusable | |
| Number of Gloves | 1 | |
| Standards/Approvals | EN 1149-1:2006, IEC 61-340-5-1, EN 16350:2014, EN 388:2016, EN 420:2003/A1 (2009) | |
| Select all | ||
|---|---|---|
Brand EUROSTAT | ||
Product Type Anti-Static Gloves | ||
Size 10 | ||
Material Polyester | ||
EN388 Cut - TDM-100 Test X | ||
EN 61340-5-1 Compliant No | ||
EN388 Cut - Coup Test 1 | ||
Latex Free No | ||
Reusable/Disposable Reusable | ||
Number of Gloves 1 | ||
Standards/Approvals EN 1149-1:2006, IEC 61-340-5-1, EN 16350:2014, EN 388:2016, EN 420:2003/A1 (2009) | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The EUROSTAT ESD gloves are protective gloves against mechanical risks, protecting against electrostatic discharge (ESD) and particle contamination. These gloves have elastic wrists and are non coated.
Used for general purposes
Not washable
Protection level of 1131X
Related links
- EUROSTAT Polyester Anti-Static Gloves, Size 5
- EUROSTAT Polyester Anti-Static Gloves, Size 11
- EUROSTAT Polyester Anti-Static Gloves, Size 8
- EUROSTAT Polyester Anti-Static Gloves, Size 6
- EUROSTAT Polyester Anti-Static Gloves, Size 9
- EUROSTAT Polyester Anti-Static Gloves, Size 7
- Tegera TEGERA Grey Size 10
- Ansell Nylon Anti-Static Gloves, Size 10
