Polyco Healthline Grey Nitrile, Size 8, Nitrile Foam Coating
- RS Stock No.:
- 274-1095
- Mfr. Part No.:
- GH370-08
- Manufacturer:
- Polyco Healthline
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Pair
€9.94
(exc. VAT)
€12.23
(inc. VAT)
- RS Stock No.:
- 274-1095
- Mfr. Part No.:
- GH370-08
- Manufacturer:
- Polyco Healthline
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Polyco Healthline | |
| Colour | Grey | |
| Material | Nitrile | |
| Size | 8 | |
| Coating | Nitrile Foam | |
| EN 374 Chemical | No | |
| EN 388 Abrasion | 4 | |
| EN 388 Puncture | 2 | |
| EN 388 Tear | 4 | |
| EN 407 Thermal | No | |
| EN 511 Cold | No | |
| Number of Gloves | 2 | |
| Select all | ||
|---|---|---|
Brand Polyco Healthline | ||
Colour Grey | ||
Material Nitrile | ||
Size 8 | ||
Coating Nitrile Foam | ||
EN 374 Chemical No | ||
EN 388 Abrasion 4 | ||
EN 388 Puncture 2 | ||
EN 388 Tear 4 | ||
EN 407 Thermal No | ||
EN 511 Cold No | ||
Number of Gloves 2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Polyco Healthline Dyflex Grey Nitrile Work Gloves Nitrile Foam Coating
- Polyco Healthline Shield Black Size 8, Nitrile Coating
- Polyco Healthline Brown Nitrile Work Glove Nitrile Foam Coating
- Polyco Healthline Polyflex Hydro KC Blue Nylon Reusable Gloves Nitrile Foam Coating
- Polyco Healthline Grip It Oil Green Nitrile Work Gloves Nitrile Foam Coating
- Polyco Healthline Grip It Orange Nitrile Work Gloves Nitrile Foam Coating
- Polyco Healthline Grip It Red Nitrile Work Gloves Nitrile Foam Coating
- Polyco Healthline Grip It Green Nitrile Work Gloves Nitrile Foam Coating

