Unigloves 370W Yellow Acrylic, Nylon (Liner) Work Gloves, Size 10, Nitrile Foam Coating
- RS Stock No.:
- 264-6845
- Mfr. Part No.:
- 370W-10
- Manufacturer:
- Unigloves
Subtotal (1 pack of 10 units)*
€90.07
(exc. VAT)
€110.79
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €90.07 | €9.007 |
*price indicative
- RS Stock No.:
- 264-6845
- Mfr. Part No.:
- 370W-10
- Manufacturer:
- Unigloves
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Unigloves | |
| Size | 10 | |
| Product Type | Work Gloves | |
| Material | Acrylic, Nylon (Liner) | |
| Colour | Yellow | |
| Number of Gloves | 10 | |
| Safety Standard | EN 388 | |
| Resistance Features | Abrasion Resistant, Cut Resistant, Dry Environment, General Purpose, Oil Resistant, Puncture Resistant, Tear Resistant | |
| Series | 370W | |
| Coating | Nitrile Foam | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Unigloves | ||
Size 10 | ||
Product Type Work Gloves | ||
Material Acrylic, Nylon (Liner) | ||
Colour Yellow | ||
Number of Gloves 10 | ||
Safety Standard EN 388 | ||
Resistance Features Abrasion Resistant, Cut Resistant, Dry Environment, General Purpose, Oil Resistant, Puncture Resistant, Tear Resistant | ||
Series 370W | ||
Coating Nitrile Foam | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The Unigloves Gloves has sanitized hygiene and Odour Control function is integrated within the glove neutralising odours and reducing microbial growth. This article contains a biocidal product with the active substance zinc pyrithione. This gloves comfortable and excellent fit helping to reduce fatigue and maintain quality control even for long periods of use. Provides and maintains excellent dry and wet grip for handling of objects.
Nylon and spandex liner with acrylic terry brushed inner contrusction available
Gloves has Cut resistant level B
Ultrathin full dip foam nitrile coating provided
Cold and heat protection based product
Related links
- Unigloves 370W Yellow Acrylic Size 8, Nitrile Foam Coating
- Unigloves 370W Yellow Acrylic Size 9, Nitrile Foam Coating
- Unigloves 370W Yellow Acrylic Size 7, Nitrile Foam Coating
- Unigloves 370W Yellow Acrylic Size 11, Nitrile Foam Coating
- Unigloves 360FCT Black Acrylic Size 10, Nitrile Coating
- Unigloves Nitrex Orange Polyester (Liner) Work Gloves Nitrile Foam Coating
- Unigloves 360FCT Black Acrylic Size 12, Nitrile Coating
- Unigloves 360FCT Black Acrylic Size 7, Nitrile Coating
