Unigloves Nitrex 612 Blue Nitrile Rubber Work Gloves, Size 8
- RS Stock No.:
- 264-6855
- Mfr. Part No.:
- 612-08
- Manufacturer:
- Unigloves
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 264-6855
- Mfr. Part No.:
- 612-08
- Manufacturer:
- Unigloves
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Unigloves | |
| Size | 8 | |
| Product Type | Work Gloves | |
| Material | Nitrile Rubber | |
| Lining Material | Unlined | |
| Colour | Blue | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| Resistance Features | Abrasion Resistant, Chemical Resistant | |
| Series | Nitrex 612 | |
| Number of Gloves | 10 | |
| Safety Standard | EN 388 | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Unigloves | ||
Size 8 | ||
Product Type Work Gloves | ||
Material Nitrile Rubber | ||
Lining Material Unlined | ||
Colour Blue | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
Resistance Features Abrasion Resistant, Chemical Resistant | ||
Series Nitrex 612 | ||
Number of Gloves 10 | ||
Safety Standard EN 388 | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The Unigloves Gloves has ergonomic design make the glove comfortable to wear for long periods and reduces hand fatigue. Along with this excellent for use in a range of environments where chemicals are present. Non slip diamond textured pattern on the palm provides confident grip.
Light weight nitrile glove
Abrasion protection aids the life of the glove as well as protecting the wearer
Approved for use in food areas
Related links
- Unigloves Nitrex 250BU Blue Polyester Work Gloves Nitrile Coating
- Unigloves 612 Blue Nitrile Abrasion Resistant Size 11
- Unigloves Nitrex 241NFX Black Polyester Steel Work Gloves M, Nitrile Coating
- Unigloves Nitrex Black Size 8, Nitrile Coating
- Unigloves 612 Blue Nitrile Abrasion Resistant Size 10
- Unigloves Nitrex Orange Polyester (Liner) Work Gloves Nitrile Foam Coating
- Unigloves Nitrex Black Size 8, Nitrile Coating
- Unigloves Nitrex Orange Nylon Spandex Work Gloves M, Nitrile Foam Coating
