Unigloves 613 Green Nitrile Rubber Work Gloves, Size 11
- RS Stock No.:
- 264-6864
- Mfr. Part No.:
- 613-11
- Manufacturer:
- Unigloves
Subtotal (1 pack of 10 units)*
€34.78
(exc. VAT)
€42.78
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €34.78 | €3.478 |
*price indicative
- RS Stock No.:
- 264-6864
- Mfr. Part No.:
- 613-11
- Manufacturer:
- Unigloves
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Unigloves | |
| Product Type | Work Gloves | |
| Size | 11 | |
| Material | Nitrile Rubber | |
| Colour | Green | |
| Series | 613 | |
| Safety Standard | EN 388 | |
| Number of Gloves | 10 | |
| Resistance Features | Abrasion Resistant, Chemical Resistant, Extra Grip | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Unigloves | ||
Product Type Work Gloves | ||
Size 11 | ||
Material Nitrile Rubber | ||
Colour Green | ||
Series 613 | ||
Safety Standard EN 388 | ||
Number of Gloves 10 | ||
Resistance Features Abrasion Resistant, Chemical Resistant, Extra Grip | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The Unigloves Gloves has flock lining wicks away moisture and gives a comfortable feel in use and allows for easy wear and removal. Abrasion protection aids the life of the glove as well as protecting the wearer. The ergonomic design make the glove comfortable to wear for long periods and reduces hand fatigue.
Approved for use in food areas
Excellent for use in a range of environments where chemicals are present
Non slip diamond textured pattern on the palm provides a confident grip
Related links
- Unigloves 613 Green Nitrile Work Gloves, Size 9
- Unigloves 613 Green Nitrile Work Gloves, Size 8
- Unigloves 613 Green Nitrile Work Gloves, Size 7
- Unigloves 613 Green Nitrile Work Gloves, Size 10
- Unigloves 613 Green Nitrile Work Gloves, Size 6
- Unigloves Nitrex 460 Black Size XXL, Nitrile Coating
- Unigloves 612 Blue Nitrile Abrasion Resistant Size 11
- Unigloves Nitrex Black Size 11, Nitrile Coating
