Unigloves 613 Green Nitrile Rubber Work Gloves, Size 8
- RS Stock No.:
- 264-6861
- Mfr. Part No.:
- 613-08
- Manufacturer:
- Unigloves
Subtotal (1 pack of 10 units)*
€34.78
(exc. VAT)
€42.78
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €34.78 | €3.478 |
*price indicative
- RS Stock No.:
- 264-6861
- Mfr. Part No.:
- 613-08
- Manufacturer:
- Unigloves
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Unigloves | |
| Product Type | Work Gloves | |
| Size | 8 | |
| Material | Nitrile Rubber | |
| Colour | Green | |
| Resistance Features | Abrasion Resistant, Chemical Resistant, Extra Grip | |
| Safety Standard | EN 388 | |
| Series | 613 | |
| Number of Gloves | 10 | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Unigloves | ||
Product Type Work Gloves | ||
Size 8 | ||
Material Nitrile Rubber | ||
Colour Green | ||
Resistance Features Abrasion Resistant, Chemical Resistant, Extra Grip | ||
Safety Standard EN 388 | ||
Series 613 | ||
Number of Gloves 10 | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The Unigloves Gloves has flock lining wicks away moisture and gives a comfortable feel in use and allows for easy wear and removal. Abrasion protection aids the life of the glove as well as protecting the wearer. The ergonomic design make the glove comfortable to wear for long periods and reduces hand fatigue.
Approved for use in food areas
Excellent for use in a range of environments where chemicals are present
Non slip diamond textured pattern on the palm provides a confident grip
Related links
- Unigloves 613 Green Nitrile Work Gloves, Size 11
- Unigloves 613 Green Nitrile Work Gloves, Size 9
- Unigloves 613 Green Nitrile Work Gloves, Size 7
- Unigloves 613 Green Nitrile Work Gloves, Size 10
- Unigloves 613 Green Nitrile Work Gloves, Size 6
- Unigloves Nitrex 612 Blue Nitrile Work Gloves, Size 8
- Unigloves 370W Yellow Acrylic Size 8, Nitrile Foam Coating
- Unigloves 340FCD Blue Fibreglass Nylon Size 8, Nitrile Coating
