Unigloves 613 Green Nitrile Rubber Work Gloves, Size 10

Subtotal (1 pack of 10 units)*

€34.78

(exc. VAT)

€42.78

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€34.78€3.478

*price indicative

RS Stock No.:
264-6863
Mfr. Part No.:
613-10
Manufacturer:
Unigloves
Find similar products by selecting one or more attributes.
Select all

Brand

Unigloves

Product Type

Work Gloves

Size

10

Material

Nitrile Rubber

Colour

Green

Number of Gloves

10

Series

613

Resistance Features

Abrasion Resistant, Chemical Resistant, Extra Grip

Safety Standard

EN 388

Standards/Approvals

CE

RoHS Status: Exempt

COO (Country of Origin):
LK
The Unigloves Gloves has flock lining wicks away moisture and gives a comfortable feel in use and allows for easy wear and removal. Abrasion protection aids the life of the glove as well as protecting the wearer. The ergonomic design make the glove comfortable to wear for long periods and reduces hand fatigue.

Approved for use in food areas

Excellent for use in a range of environments where chemicals are present

Non slip diamond textured pattern on the palm provides a confident grip

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy