Unigloves 645 Blue Latex Work Gloves, Size 8, Latex Coating
- RS Stock No.:
- 264-6867
- Mfr. Part No.:
- 645-08
- Manufacturer:
- Unigloves
Subtotal (1 pack of 10 units)*
€22.73
(exc. VAT)
€27.96
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €22.73 | €2.273 |
*price indicative
- RS Stock No.:
- 264-6867
- Mfr. Part No.:
- 645-08
- Manufacturer:
- Unigloves
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Unigloves | |
| Size | 8 | |
| Product Type | Work Gloves | |
| Material | Latex | |
| Colour | Blue | |
| Resistance Features | Chemical Resistant | |
| Coating | Latex | |
| Series | 645 | |
| Safety Standard | EN, EN 374-1, EN 374-5, EN 388, EN ISO 21420 | |
| Number of Gloves | 10 | |
| EN 374 Chemical | Yes | |
| Standards/Approvals | EN 388:2016+A1:2018, EN 420: 2003+A1:2009, EN ISO 374-1:2016+A1:2018, EN ISO 374-5:2016 | |
| Select all | ||
|---|---|---|
Brand Unigloves | ||
Size 8 | ||
Product Type Work Gloves | ||
Material Latex | ||
Colour Blue | ||
Resistance Features Chemical Resistant | ||
Coating Latex | ||
Series 645 | ||
Safety Standard EN, EN 374-1, EN 374-5, EN 388, EN ISO 21420 | ||
Number of Gloves 10 | ||
EN 374 Chemical Yes | ||
Standards/Approvals EN 388:2016+A1:2018, EN 420: 2003+A1:2009, EN ISO 374-1:2016+A1:2018, EN ISO 374-5:2016 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The Unigloves Gloves has medium weight design affords excellent strength with high levels of flexibility and dexterity. Gloves soft flock lining helps to don and remove the glove whilst absorbing moisture keeping the hand dry and fresh. Non slip honeycomb pattern on the palm provides a confident grip.
Ergonomic design make the glove comfortable to wear for long periods and reduces hand fatigue
Approved for use in food environments
Glove is safe to use in food preparation and handling
Related links
- Unigloves 645 Blue Latex Work Gloves Latex Coating
- Unigloves 645 Blue Latex Work Gloves Latex Coating
- Unigloves 645 Blue Latex Work Gloves Latex Coating
- Unigloves 645 Blue Latex Work Gloves Latex Coating
- Unigloves 275BG Blue Cotton Abrasion Resistant Size 8, Latex Coating
- Unigloves 680 Black Latex Work Gloves Latex Coating
- Unigloves UCHG300 Blue Latex Work Gloves Latex Coating
- Ansell AlphaTec Blue Latex Work Gloves Latex Coating
