Unigloves 645 Blue Latex Work Gloves, Size 6, Latex Coating
- RS Stock No.:
- 264-6865
- Mfr. Part No.:
- 645-06
- Manufacturer:
- Unigloves
Subtotal (1 pack of 10 units)*
€22.73
(exc. VAT)
€27.96
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €22.73 | €2.273 |
*price indicative
- RS Stock No.:
- 264-6865
- Mfr. Part No.:
- 645-06
- Manufacturer:
- Unigloves
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Unigloves | |
| Size | 6 | |
| Product Type | Work Gloves | |
| Lining Material | Flock Lined Latex | |
| Material | Latex | |
| Colour | Blue | |
| Resistance Features | Chemical Resistant | |
| Safety Standard | EN 388, EN ISO | |
| Number of Gloves | 10 | |
| Series | 645 | |
| Coating | Latex | |
| EN 374 Chemical | Yes | |
| Standards/Approvals | EN388, EN ISO 374-1: 2016 Type A, EN ISO 374-5: 2016 | |
| Select all | ||
|---|---|---|
Brand Unigloves | ||
Size 6 | ||
Product Type Work Gloves | ||
Lining Material Flock Lined Latex | ||
Material Latex | ||
Colour Blue | ||
Resistance Features Chemical Resistant | ||
Safety Standard EN 388, EN ISO | ||
Number of Gloves 10 | ||
Series 645 | ||
Coating Latex | ||
EN 374 Chemical Yes | ||
Standards/Approvals EN388, EN ISO 374-1: 2016 Type A, EN ISO 374-5: 2016 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The Unigloves Gloves has medium weight design affords excellent strength with high levels of flexibility and dexterity. Gloves soft flock lining helps to don and remove the glove whilst absorbing moisture keeping the hand dry and fresh. Non slip honeycomb pattern on the palm provides a confident grip.
Ergonomic design make the glove comfortable to wear for long periods and reduces hand fatigue
Approved for use in food environments
Glove is safe to use in food preparation and handling
Related links
- Unigloves 645 Blue Latex Work Gloves Latex Coating
- Unigloves 645 Blue Latex Work Gloves Latex Coating
- Unigloves 645 Blue Latex Work Gloves Latex Coating
- Unigloves 645 Blue Latex Work Gloves Latex Coating
- Unigloves 680 Black Latex Work Gloves Latex Coating
- Unigloves GM002 Natural Latex Work Gloves Latex Coating
- GUYARD AQUAGRIP Blue Nylon Work Gloves Latex Coating
- GUYARD THERMO KING Black Size 6, Latex Coating
