Unigloves 645 Blue Latex Work Gloves, Size 7, Latex Coating

Subtotal (1 pack of 10 units)*

€22.73

(exc. VAT)

€27.96

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€22.73€2.273

*price indicative

RS Stock No.:
264-6866
Mfr. Part No.:
645-07
Manufacturer:
Unigloves
Find similar products by selecting one or more attributes.
Select all

Brand

Unigloves

Size

7

Product Type

Work Gloves

Material

Latex

Colour

Blue

Resistance Features

Chemical Resistant

Coating

Latex

Series

645

Number of Gloves

10

Safety Standard

EN, EN 374-1, EN 374-5, EN 388, EN ISO 21420

EN 374 Chemical

Yes

Standards/Approvals

EN 388:2016+A1:2018, EN 420: 2003+A1:2009, EN ISO 374-1:2016+A1:2018, EN ISO 374-5:2016

RoHS Status: Exempt

COO (Country of Origin):
LK
The Unigloves Gloves has medium weight design affords excellent strength with high levels of flexibility and dexterity. Gloves soft flock lining helps to don and remove the glove whilst absorbing moisture keeping the hand dry and fresh. Non slip honeycomb pattern on the palm provides a confident grip.

Ergonomic design make the glove comfortable to wear for long periods and reduces hand fatigue

Approved for use in food environments

Glove is safe to use in food preparation and handling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy