Unigloves GA009 Green Nitrile Rubber Work Gloves, Size 7, Nitrile Coating
- RS Stock No.:
- 264-6903
- Mfr. Part No.:
- GA0092
- Manufacturer:
- Unigloves
Subtotal (1 box of 100 units)*
€22.16
(exc. VAT)
€27.26
(inc. VAT)
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €22.16 | €0.222 |
*price indicative
- RS Stock No.:
- 264-6903
- Mfr. Part No.:
- GA0092
- Manufacturer:
- Unigloves
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Unigloves | |
| Product Type | Work Gloves | |
| Size | 7 | |
| Material | Nitrile Rubber | |
| Colour | Green | |
| Coating | Nitrile | |
| Series | GA009 | |
| Resistance Features | Chemical Resistant | |
| Number of Gloves | 200 | |
| EN 374 Chemical | Yes | |
| Standards/Approvals | EN 420:2003+A1:2009, EN 455-1:2020, EN 455-2:2015, EN 455-3:2015, EN 455-4:2009, EN ISO 374-1:2016, EN ISO 374-5:2016 | |
| Select all | ||
|---|---|---|
Brand Unigloves | ||
Product Type Work Gloves | ||
Size 7 | ||
Material Nitrile Rubber | ||
Colour Green | ||
Coating Nitrile | ||
Series GA009 | ||
Resistance Features Chemical Resistant | ||
Number of Gloves 200 | ||
EN 374 Chemical Yes | ||
Standards/Approvals EN 420:2003+A1:2009, EN 455-1:2020, EN 455-2:2015, EN 455-3:2015, EN 455-4:2009, EN ISO 374-1:2016, EN ISO 374-5:2016 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Unigloves gloves enhanced chemical splash protection. This gloves is free from Silicone due to this no finger marks on metal and glass surfaces. It provides nitrile formulation conform to the hand during use and ultra heavyweight construction. Resistant to a range of chemicals and meets medical standards including pinholes. This gloves Suitable for use with mobile and tablet displays without removing it.
Made up of nitrile material
Manufactured with textured palms and fingers
Tested to EN374 standard
Color of gloves is green
Length of gloves is 300 mm and thickness is 0.12 mm
Weight of gloves is 7.3 g
Related links
- Unigloves GA009 Green Nitrile Work Gloves Nitrile Coating
- Unigloves GA009 Green Nitrile Work Gloves Nitrile Coating
- Unigloves GA009 Green Nitrile Work Gloves Nitrile Coating
- Unigloves GA008 Green Nitrile Work Gloves Nitrile Coating
- Mapa ULTRANITRIL 492 Green Nitrile Work Gloves Nitrile Coating
- Ansell TouchNTuff 92-500 Green Nitrile Work Gloves Nitrile Coating
- Polyco Healthline Green Nitrile Work Gloves Nitrile Coating
- Tegera 18601 Green Nitrile Work Gloves Nitrile Coating
