Unigloves UCHG300 Yellow Latex Work Gloves, Size 8, Latex Coating
- RS Stock No.:
- 264-7022
- Mfr. Part No.:
- UGHG3003Y
- Manufacturer:
- Unigloves
Image representative of range
Subtotal (1 pack of 144 pairs)*
€150.26
(exc. VAT)
€184.82
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €150.26 | €1.043 |
*price indicative
- RS Stock No.:
- 264-7022
- Mfr. Part No.:
- UGHG3003Y
- Manufacturer:
- Unigloves
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Unigloves | |
| Product Type | Work Gloves | |
| Size | 8 | |
| Material | Latex | |
| Colour | Yellow | |
| Resistance Features | Oil Grip, Oil Repellent | |
| Series | UCHG300 | |
| Coating | Latex | |
| Number of Gloves | 288 | |
| Standards/Approvals | EN 420:2003+A1:2009/EN ISO 21420:2020 | |
| Select all | ||
|---|---|---|
Brand Unigloves | ||
Product Type Work Gloves | ||
Size 8 | ||
Material Latex | ||
Colour Yellow | ||
Resistance Features Oil Grip, Oil Repellent | ||
Series UCHG300 | ||
Coating Latex | ||
Number of Gloves 288 | ||
Standards/Approvals EN 420:2003+A1:2009/EN ISO 21420:2020 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Unigloves Gloves is Ideal for color coding in food and cleaning along with healthcare environments. Soft flock lining helps keep hands feeling cool and dry. Anatomically shaped for a more comfortable and ergonomic fit. Beaded cuff provides extra strength during donning and helps prevent liquid roll back.
Medium weight construction provides a balance of strength and sensitivity
Manufactured with diamond textured palms and fingertips
Anatomically shaped and tapered at the wrist
Gloves are available in four colors
Related links
- Unigloves UCHG300 Yellow Latex Work Gloves Latex Coating
- Unigloves UCHG300 Yellow Latex Work Gloves Latex Coating
- Unigloves UCHG300 Yellow Latex Work Gloves Latex Coating
- Unigloves UCHG300 Yellow Latex Work Gloves Latex Coating
- Unigloves UCHG300 Yellow Latex General Handling Gloves Latex Coating
- Unigloves UCHG300 Yellow Latex General Handling Gloves Latex Coating
- Unigloves UCHG300 Yellow Latex General Handling Gloves Latex Coating
- Unigloves UCHG300 Yellow Latex General Handling Gloves Latex Coating
