uvex Unidur 6649 Grey, Blue Elastane, HPPE, Polyamide Gloves, Size 6, Polyurethane Coating
- RS Stock No.:
- 282-2364
- Mfr. Part No.:
- 6051606
- Manufacturer:
- uvex
Subtotal (1 pair)*
€8.53
(exc. VAT)
€10.49
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €8.53 |
*price indicative
- RS Stock No.:
- 282-2364
- Mfr. Part No.:
- 6051606
- Manufacturer:
- uvex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | uvex | |
| Size | 6 | |
| Product Type | Gloves | |
| Material | Elastane, HPPE, Polyamide | |
| Colour | Grey, Blue | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Resistance Features | Good Grip, Cut Resistant | |
| Number of Gloves | 2 | |
| Coating | Polyurethane | |
| Mechanical Hazards EN 388 | Yes | |
| Safety Standard | EN 388:2016, EN 420:2003 + A1:2009 | |
| Series | Unidur 6649 | |
| EN 374 Chemical | No | |
| Standards/Approvals | EN 388:2016 + A1:2018, EN ISO 21420:2020 | |
| EN 407 Thermal | No | |
| Select all | ||
|---|---|---|
Brand uvex | ||
Size 6 | ||
Product Type Gloves | ||
Material Elastane, HPPE, Polyamide | ||
Colour Grey, Blue | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Resistance Features Good Grip, Cut Resistant | ||
Number of Gloves 2 | ||
Coating Polyurethane | ||
Mechanical Hazards EN 388 Yes | ||
Safety Standard EN 388:2016, EN 420:2003 + A1:2009 | ||
Series Unidur 6649 | ||
EN 374 Chemical No | ||
Standards/Approvals EN 388:2016 + A1:2018, EN ISO 21420:2020 | ||
EN 407 Thermal No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
UVEX Unidur 6649 Series Gloves, Size 6, Cut Resistant - 6051606
This glove provides hand protection for tasks requiring dexterity and resistance to mechanical damage. Constructed from a blend of elastane, HPPE and polyamide with a polyurethane Palm finish, it is intended for work environments where grip and resistance to abrasion, tearing, puncture and blade contact are required. The product is supplied as a pair and is certified to recognised European glove standards.
Features and Benefits:
• EN388:2016 rated mechanical hazard protection improves worker safety
• Polyurethane coating enhances surface adherence for secure handling
• HPPE reinforcement reduces cut propagation during contact with Sharp edges
• Elastane and polyamide composition maintains close fit for tactile control
• Twin-glove supply allows immediate deployment for two-handed tasks
• Polyurethane coating enhances surface adherence for secure handling
• HPPE reinforcement reduces cut propagation during contact with Sharp edges
• Elastane and polyamide composition maintains close fit for tactile control
• Twin-glove supply allows immediate deployment for two-handed tasks
Applications
• Suitable for precision assembly where cut protection is needed
• Ideal for material handling requiring secure PU grip
• Used for metal fabrication with abrasion and puncture exposure
• Can be used in inspection tasks demanding fine touch and tear resistance
• Ideal for material handling requiring secure PU grip
• Used for metal fabrication with abrasion and puncture exposure
• Can be used in inspection tasks demanding fine touch and tear resistance
Are these gloves certified for European safety standards?
They meet EN388:2016 and EN420:2003+A1:2009 specifications.
What types of mechanical damage do they resist?
They offer resistance to abrasion, tearing, puncture and blade contact.
What materials contribute to cut resistance and fit?
A combination of HPPE for cut performance and elastane with polyamide for a snug fit.
How is grip performance achieved on these gloves?
A polyurethane Palm coating provides improved grip on handled items.
Related links
- uvex Uvex Unidur 6649 Blue Elastane Polyamide Work Gloves Polyurethane Coating
- uvex Uvex Unidur 6649 Blue Elastane Polyamide Work Gloves Polyurethane Coating
- uvex Uvex Unidur 6649 Blue Elastane Polyamide Work Gloves Polyurethane Coating
- uvex Uvex Unidur 6649 Blue Elastane Polyamide Work Gloves Polyurethane Coating
- uvex Uvex Unidur 6649 Blue Elastane Polyamide Work Gloves Polyurethane Coating
- Lebon Protection HYPERFIT-6 Black HPPE Size 6, Polyurethane Coating
- uvex Unidur Blue Elastane Polyamide Work Gloves Polyurethane Coating
- uvex Unidur Blue Elastane Polyamide Cut Resistant Work Gloves Polyurethane Coating
