Traffi TG5545 Green Elastane, HPPE, Polyester, Steel Work Gloves, Size 7, Nitrile Coating
- RS Stock No.:
- 265-8435
- Mfr. Part No.:
- TG5545-07-PK
- Manufacturer:
- Traffi
Subtotal (1 pack of 5 pairs)*
€112.17
(exc. VAT)
€137.97
(inc. VAT)
- 2 unit(s) ready to ship from another location
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €112.17 | €22.434 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 265-8435
- Mfr. Part No.:
- TG5545-07-PK
- Manufacturer:
- Traffi
Select all | Attribute | Value |
|---|---|---|
| Brand | Traffi | |
| Size | 7 | |
| Product Type | Work Gloves | |
| Lining Material | Elastane, Glass, High Performance Polyethylene, Nylon, Polyester, Steel | |
| Material | Elastane, HPPE, Polyester, Steel | |
| Colour | Green | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | 4 | |
| EN388 Cut - TDM-100 Test | E | |
| EN388 Cut - Coup Test | X | |
| EN 388 Blade | X | |
| Number of Gloves | 10 | |
| Resistance Features | Impact Protection | |
| Series | TG5545 | |
| Safety Standard | EN 388:2016 | |
| Coating | Nitrile | |
| Standards/Approvals | No | |
| Better World Claim | Extended Product Life | |
| Better World Product | Yes | |
| EN 407 Thermal | X1XXXX | |
| Select all | ||
|---|---|---|
Brand Traffi | ||
Size 7 | ||
Product Type Work Gloves | ||
Lining Material Elastane, Glass, High Performance Polyethylene, Nylon, Polyester, Steel | ||
Material Elastane, HPPE, Polyester, Steel | ||
Colour Green | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 4 | ||
EN 388 Puncture 4 | ||
EN388 Cut - TDM-100 Test E | ||
EN388 Cut - Coup Test X | ||
EN 388 Blade X | ||
Number of Gloves 10 | ||
Resistance Features Impact Protection | ||
Series TG5545 | ||
Safety Standard EN 388:2016 | ||
Coating Nitrile | ||
Standards/Approvals No | ||
Better World Claim Extended Product Life | ||
Better World Product Yes | ||
EN 407 Thermal X1XXXX | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
Related links
- Traffi TG5545 Green Elastane Polyester Size 10, Nitrile Coating
- Traffi TG5545 Green Elastane Polyester Size 6, Nitrile Coating
- Traffi TG5545 Green Elastane Polyester Size 11, Nitrile Coating
- Traffi TG5545 Green Elastane Polyester Size 9, Nitrile Coating
- Traffi TG5545 Green Elastane Polyester Size 8, Nitrile Coating
- Traffi TG5545 Green Elastane Polyamide Steel Cut Resistant Gloves Nitrile Coating
- Traffi TG5545 Green Elastane Polyamide Steel Cut Resistant Gloves Nitrile Coating
- Traffi TG5545 Green Elastane Polyamide Steel Cut Resistant Gloves Nitrile Coating
