Skytec Eco Bronze Green, Black Polyester Work Gloves, Size 6, Nitrile Foam Coating
- RS Stock No.:
- 267-6264
- Mfr. Part No.:
- SKG00052E
- Manufacturer:
- Skytec
Subtotal (1 pair)*
€8.39
(exc. VAT)
€10.32
(inc. VAT)
- 60 unit(s) ready to ship from another location
- Plus 16 unit(s) shipping from 20 November 2026
Pair(s) | Per Pair |
|---|---|
| 1 + | €8.39 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 267-6264
- Mfr. Part No.:
- SKG00052E
- Manufacturer:
- Skytec
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Product Type | Work Gloves | |
| Size | 6 | |
| Material | Polyester | |
| Lining Material | 50% Recycled Polyester (Recycled Polyethylene Terephthalate), 50% Virgin Polyester | |
| Colour | Green, Black | |
| Series | Eco Bronze | |
| Number of Gloves | 1 | |
| Coating | Nitrile Foam | |
| Safety Standard | EN 511:2006, EN | |
| Resistance Features | Thermal | |
| Standards/Approvals | UKCA Type-Examination Certificate, EU Type-Examination Certificate | |
| EN 511 Cold | Yes | |
| Better World Verification | Recycled Claim Standard 100 | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Product Type Work Gloves | ||
Size 6 | ||
Material Polyester | ||
Lining Material 50% Recycled Polyester (Recycled Polyethylene Terephthalate), 50% Virgin Polyester | ||
Colour Green, Black | ||
Series Eco Bronze | ||
Number of Gloves 1 | ||
Coating Nitrile Foam | ||
Safety Standard EN 511:2006, EN | ||
Resistance Features Thermal | ||
Standards/Approvals UKCA Type-Examination Certificate, EU Type-Examination Certificate | ||
EN 511 Cold Yes | ||
Better World Verification Recycled Claim Standard 100 | ||
Better World Product Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Skytec Eco Bronze Green Size 7, Nitrile Foam Coating
- Skytec Eco Bronze Green Size 11, Nitrile Foam Coating
- Skytec Eco Bronze Green Size 10, Nitrile Foam Coating
- Skytec Eco Bronze Black Size 8, Nitrile Foam Coating
- Skytec Eco Bronze Black Size 9, Nitrile Foam Coating
- Skytec Eco Chrome Black Size 6, Nitrile Foam Coating
- Skytec Eco Iridium Black Polyester Work Gloves Nitrile Foam Coating
- Skytec Eco Steel Green Size 6/XS, Nitrile Foam Coating
