RS Better World
Skytec Eco Copper Green Polyester Work Gloves, Size 9, Latex Coating
- RS Stock No.:
- 267-6260
- Mfr. Part No.:
- SKG00051E
- Manufacturer:
- Skytec
Subtotal (1 pair)*
€4.25
(exc. VAT)
€5.23
(inc. VAT)
In Stock
- 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €4.25 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 267-6260
- Mfr. Part No.:
- SKG00051E
- Manufacturer:
- Skytec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Product Type | Work Gloves | |
| Size | 9 | |
| Material | Polyester | |
| Lining Material | Polyester | |
| Colour | Green | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Coating | Latex | |
| Resistance Features | Cut Resistant | |
| Safety Standard | EN 388:2016 | |
| Number of Gloves | 2 | |
| Series | Eco Copper | |
| Standards/Approvals | CE, EN 407:2020 | |
| Better World Verification | Recycled Claim Standard 100 | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Product Type Work Gloves | ||
Size 9 | ||
Material Polyester | ||
Lining Material Polyester | ||
Colour Green | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Coating Latex | ||
Resistance Features Cut Resistant | ||
Safety Standard EN 388:2016 | ||
Number of Gloves 2 | ||
Series Eco Copper | ||
Standards/Approvals CE, EN 407:2020 | ||
Better World Verification Recycled Claim Standard 100 | ||
Better World Product Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Skytec Unique patterned latex grip glove with 90% rPET liner offering outstanding grip properties in dry and wet conditions. It has special suction cups pattern which leads to an excellent wet and dry grip. Also has solvent free latex coating which makes it more Eco friendly compared to a crinkle latex glove.
Anatomically designed for high levels of comfort and tactile touch
Contact heat protection up to 100°C for a short period
Elasticated wrist provides a secure fit
Related links
- Skytec Eco Copper Green Polyester Work Gloves Latex Coating
- Skytec Eco Copper Green Polyester Work Gloves Latex Coating
- Skytec Eco Copper Green Polyester Work Gloves Latex Coating
- Skytec Eco Copper Green Polyester Work Gloves Latex Coating
- Skytec Eco Bronze Black Size 9, Nitrile Foam Coating
- Tegera TEGERA Black Size 9, Latex Foam Coating
- Skytec Eco Bronze Black Size 8, Nitrile Foam Coating
- Traffi Green Acrylic Polyester Cut Resistant Gloves Latex Coating
