Portwest A140BK Yellow Acrylic Gloves, Size 7, Latex Coating
- RS Stock No.:
- 268-1901
- Mfr. Part No.:
- A140BKRS
- Manufacturer:
- Portwest
Subtotal (1 pair)*
€2.60
(exc. VAT)
€3.20
(inc. VAT)
In Stock
- 44 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €2.60 |
*price indicative
- RS Stock No.:
- 268-1901
- Mfr. Part No.:
- A140BKRS
- Manufacturer:
- Portwest
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Size | 7 | |
| Product Type | Gloves | |
| Material | Acrylic | |
| Colour | Yellow | |
| EN 388 Abrasion | 1 | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | 1 | |
| EN 388 Blade | Yes | |
| EN388 Cut - Coup Test | 1 | |
| EN388 Cut - TDM-100 Test | X | |
| Safety Standard | EN, ANSI, ISEA | |
| Resistance Features | Thermal | |
| Number of Gloves | 2 | |
| Coating | Latex | |
| Series | A140BK | |
| EN 374 Chemical | No | |
| Standards/Approvals | EN ISO 21420:2020 | |
| EN 407 Thermal | No | |
| EN 511 Cold | No | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Size 7 | ||
Product Type Gloves | ||
Material Acrylic | ||
Colour Yellow | ||
EN 388 Abrasion 1 | ||
EN 388 Tear 4 | ||
EN 388 Puncture 1 | ||
EN 388 Blade Yes | ||
EN388 Cut - Coup Test 1 | ||
EN388 Cut - TDM-100 Test X | ||
Safety Standard EN, ANSI, ISEA | ||
Resistance Features Thermal | ||
Number of Gloves 2 | ||
Coating Latex | ||
Series A140BK | ||
EN 374 Chemical No | ||
Standards/Approvals EN ISO 21420:2020 | ||
EN 407 Thermal No | ||
EN 511 Cold No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Portwest Thermal Grip Glove is perfect for construction, transportation, refuse collection, maintenance and local authority work. This glove has a warm acrylic 10 gauge liner and is ideal for more heavy duty, outdoor tasks or those people working in cold conditions.
Palm dipped to increase dexterity and ventilation
Breathable seamless liner
Related links
- Portwest A140BK Yellow Acrylic Gloves Latex Coating
- Portwest A140BK Yellow Acrylic Gloves Latex Coating
- Traffi TG5570 Green Acrylic Gloves Latex Coating
- Skytec RADIUS EW151 Black Glass Nylon Size 7, Latex Coating
- Portwest A140BK Black Acrylic Gloves Latex Coating
- Portwest A140BK Black Acrylic Gloves Latex Coating
- Portwest A140BK Black Acrylic Gloves Latex Coating
- Milwaukee Winter Red Acrylic Work Gloves Latex Coating
