Portwest A140BK Black Acrylic Gloves, Size 8, Latex Coating

Subtotal (1 pair)*

€2.60

(exc. VAT)

€3.20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 66 unit(s) ready to ship from another location
  • Plus 156 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +€2.60

*price indicative

RS Stock No.:
268-1900
Mfr. Part No.:
A140BKRM
Manufacturer:
Portwest
Find similar products by selecting one or more attributes.
Select all

Brand

Portwest

Size

8

Product Type

Gloves

Material

Acrylic

Colour

Black

EN 388 Abrasion

1

EN 388 Tear

4

EN 388 Puncture

1

EN 388 Blade

Yes

Number of Gloves

2

Series

A140BK

Resistance Features

Thermal

Safety Standard

ANSI, EN, ISEA

Coating

Latex

Standards/Approvals

EN ISO 21420:2020

EN 374 Chemical

No

EN 407 Thermal

No

EN 511 Cold

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Portwest Thermal Grip Glove is perfect for construction, transportation, refuse collection, maintenance and local authority work. This glove has a warm acrylic 10 gauge liner and is ideal for more heavy duty, outdoor tasks or those people working in cold conditions.

Palm dipped to increase dexterity and ventilation

Breathable seamless liner

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy