Skytec RADIUS EW151 Black, Grey Acrylic, Glass, Latex, Nylon, Polyethylene Gloves, Size 7, Latex Coating

Subtotal (1 pair)*

€18.84

(exc. VAT)

€23.17

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 9 unit(s), ready to ship from another location
Pair(s)
Per Pair
1 +€18.84

*price indicative

RS Stock No.:
231-5389
Mfr. Part No.:
SKY0013
Manufacturer:
Skytec
Find similar products by selecting one or more attributes.
Select all

Brand

Skytec

Size

7

Product Type

Gloves

Material

Acrylic, Glass, Latex, Nylon, Polyethylene

Colour

Black, Grey

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Number of Gloves

2

Safety Standard

No

Series

RADIUS EW151

Resistance Features

Abrasion Resistant, Anti-Slip, General Purpose, Good Dexterity, Tear Resistant

Coating

Latex

Standards/Approvals

CE

RoHS Status: Exempt

COO (Country of Origin):
CN
The Skytec SKY00131 is a fully coated glove combining thermal properties and cut resistance with an open cuff for easy donning and doffing. It is ideal for sharp handling in cold and wet environments.The cut resistant liner protects against sharp parts and the thermal liner provides insulation at cold temperatures. A flexible and robust glove offering a good level of dexterity. It also protects the hand from liquids with optimal long lasting grip.

Liner material 13gg HPPE, glass, nylon, acrylic

Coating material Double coated crinkle latex over latex

Colour Grey/Black

Length material 220-270(mm) (Size Dependent)

Cuff style Knitted

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy