Portwest A145Y Yellow Latex Gloves, Size 8, Latex Coating
- RS Stock No.:
- 268-1907
- Mfr. Part No.:
- A145Y4RM
- Manufacturer:
- Portwest
Image representative of range
Subtotal (1 pair)*
€4.36
(exc. VAT)
€5.36
(inc. VAT)
In Stock
- 43 unit(s) ready to ship from another location
- Plus 36 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €4.36 |
*price indicative
- RS Stock No.:
- 268-1907
- Mfr. Part No.:
- A145Y4RM
- Manufacturer:
- Portwest
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Product Type | Gloves | |
| Size | 8 | |
| Material | Latex | |
| Lining Material | Acrylic | |
| Colour | Yellow | |
| EN 388 Abrasion | 2 | |
| EN 388 Tear | 3 | |
| EN 388 Puncture | 1 | |
| EN 388 Blade | Yes | |
| EN388 Cut - TDM-100 Test | X | |
| EN388 Cut - Coup Test | 2 | |
| Number of Gloves | 2 | |
| Coating | Latex | |
| Safety Standard | EN, ANSI, ISEA | |
| Series | A145Y | |
| Resistance Features | Cold Resistant | |
| Standards/Approvals | EN ISO 21420:2020 Dexterity 4, CE | |
| EN 374 Chemical | No | |
| EN 407 Thermal | No | |
| EN 511 Cold | No | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Product Type Gloves | ||
Size 8 | ||
Material Latex | ||
Lining Material Acrylic | ||
Colour Yellow | ||
EN 388 Abrasion 2 | ||
EN 388 Tear 3 | ||
EN 388 Puncture 1 | ||
EN 388 Blade Yes | ||
EN388 Cut - TDM-100 Test X | ||
EN388 Cut - Coup Test 2 | ||
Number of Gloves 2 | ||
Coating Latex | ||
Safety Standard EN, ANSI, ISEA | ||
Series A145Y | ||
Resistance Features Cold Resistant | ||
Standards/Approvals EN ISO 21420:2020 Dexterity 4, CE | ||
EN 374 Chemical No | ||
EN 407 Thermal No | ||
EN 511 Cold No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Portwest Cold Grip Glove is specially designed for use in cold conditions. The crinkled latex finish offers excellent grip and the warm acrylic 7 gauge liner provides level 2 contact cold protection against cold hazards.
Fully dipped thumb for increased coverage
Breathable seamless liner
Related links
- Portwest A145Y Yellow Latex Gloves Latex Coating
- Portwest A145Y Yellow Latex Gloves Latex Coating
- Portwest A145Y Yellow Latex Gloves Latex Coating
- Ansell 87-650 Yellow Latex Gloves Latex Coating
- Mapa VITAL 124 Yellow Latex Gloves Latex Coating
- Ansell RIG214Y Yellow Latex Electrical Insulating Gloves Latex Coating
- Polyco Healthline Matrix Blue Size 8, Latex Coating
- Polyco Healthline Electricians Gloves Yellow Latex Electrical Insulating Gloves Latex Coating
