Polyco Healthline Matrix Blue, Yellow Latex Work Gloves, Size 8, Latex Coating

Subtotal (1 bag of 3 pairs)*

€9.54

(exc. VAT)

€11.73

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 4 unit(s), ready to ship from another location
Bag(s)
Per Bag
Per unit*
1 +€9.54€3.18

*price indicative

RS Stock No.:
467-292
Mfr. Part No.:
902-MAT
Manufacturer:
Polyco Healthline
Find similar products by selecting one or more attributes.
Select all

Brand

Polyco Healthline

Size

8

Product Type

Work Gloves

Lining Material

Fleece

Material

Latex

Colour

Blue, Yellow

EN 388 Abrasion

2

EN 388 Tear

4

EN 388 Puncture

1

EN388 Cut - TDM-100 Test

X

EN 388 Blade

1

EN388 Cut - Coup Test

1

Resistance Features

Tear Resistant, Thermal Insulation, Mechanical Hazard Resistant, Cold Protection, Cut Resistant, Heat Insulation, Oil Resistant, Abrasion Resistant, Puncture Resistant, Chemical Resistant

Number of Gloves

2

Series

Matrix

Safety Standard

EN 407, EN 388, EN 455, EN 511, CE, EN, EN 420

Coating

Latex

Standards/Approvals

Medical Devices Class 1, EN420, CE, EN407, EN455, EN511, EN374-3, EN388, EN374-2

EN 374 Chemical

No

EN 511 Cold

No

EN 407 Thermal

No

RoHS Status: Exempt

COO (Country of Origin):
CN

Matrix Hi-Viz


Hi-Viz for safer working

Crinkle Latex Coating gives excellent grip

Open Back allows hand to breathe

Seamless Thermal Liner is warm and comfortable in use

Although this glove has only been tested to EN388, it does posess thermal properties

Standards

EN388 2241

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy