Tilsatec 49-6220 Black, Yellow Yarn Work Gloves, Size 9, Composite Coating

Subtotal (1 pair)*

€86.96

(exc. VAT)

€106.96

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +€86.96

*price indicative

RS Stock No.:
269-4157
Mfr. Part No.:
49-6220-09
Manufacturer:
Tilsatec
Find similar products by selecting one or more attributes.
Select all

Brand

Tilsatec

Size

9

Product Type

Work Gloves

Material

Yarn

Colour

Black, Yellow

Coating

Composite

Resistance Features

Cut Resistant, Puncture Resistant

Number of Gloves

2

Series

49-6220

Safety Standard

EN 388:2016 + A1:2018

Standards/Approvals

ANSI 105:2016, EN388:2016

RoHS Status: Exempt

COO (Country of Origin):
PK
The Tilsatec Mechanics Gloves with Rhinoguard has highly engineered textile composite designed to provide the highest levels of protection against a wide range of puncture hazards. Constructed from an innovative combination of advanced fibres and modified fabric structure. The unique coating technology to deliver high levels of protection against both large and small puncture threats.

Yarn cut resistant technology

EN388 2016 level 4 puncture resistance

Leather reinforcement for high action areas

Rubber pull tab for quick donning and doffing

Neoprene expandable wrist for safety and comfort

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy