Tilsatec 49-6220 Black, Yellow Yarn Work Gloves, Size 10, Composite Coating

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
269-4158
Mfr. Part No.:
49-6220-10
Manufacturer:
Tilsatec
Find similar products by selecting one or more attributes.
Select all

Brand

Tilsatec

Size

10

Product Type

Work Gloves

Material

Yarn

Colour

Black, Yellow

Series

49-6220

Resistance Features

Cut Resistant, Puncture Resistant

Safety Standard

ANSI, EN

Number of Gloves

2

Coating

Composite

Standards/Approvals

ASTM F2878-19 hypodermic needle test:6.4 Newtons (Level 3), EN388:2016+A1:2018 level E cut resistance, EN388:2016 level 4 puncture resistance

RoHS Status: Exempt

COO (Country of Origin):
PK
The Tilsatec Mechanics Gloves with Rhinoguard has highly engineered textile composite designed to provide the highest levels of protection against a wide range of puncture hazards. Constructed from an innovative combination of advanced fibres and modified fabric structure. The unique coating technology to deliver high levels of protection against both large and small puncture threats.

Yarn cut resistant technology

EN388 2016 level 4 puncture resistance

Leather reinforcement for high action areas

Rubber pull tab for quick donning and doffing

Neoprene expandable wrist for safety and comfort

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy