Tilsatec 53-4111 Grey Yarn Work Gloves, Size 11, Polyurethane Coating

Subtotal (1 pair)*

€9.12

(exc. VAT)

€11.22

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • 113 left, ready to ship from another location
  • Final 240 unit(s) shipping from 26 November 2026
Pair(s)
Per Pair
1 +€9.12

*price indicative

RS Stock No.:
269-4171
Mfr. Part No.:
53-4111-11
Manufacturer:
Tilsatec
Find similar products by selecting one or more attributes.
Select all

Brand

Tilsatec

Size

11

Product Type

Work Gloves

Material

Yarn

Colour

Grey

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Resistance Features

Cut Resistant

Coating

Polyurethane

Series

53-4111

Number of Gloves

1

Standards/Approvals

CE, UK

RoHS Status: Exempt

COO (Country of Origin):
CN
The Tilsatec Glove is a lightweight cut level D PU palm coated glove. The glove made using Rhino Yarn️ technology to deliver level D cut protection. It is designed for use in environments such as light to medium metal fabrication and assembly requiring hand protection built tough. The gloves offers black nitrile reinforcement to thumb crotch for high action area increasing lifespan of glove.

Smooth and comfortable

Highly robust and durable

13 gauge lightweight liner with good dexterity

Durable PU palm coating provides good dry and light oil grip

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy