Tilsatec 53-6321 Grey Nitrile Rubber Abrasion & Tear-Resistant Gloves, Size 11, Nitrile Coating
- RS Stock No.:
- 711-092
- Mfr. Part No.:
- 53-6321-11
- Manufacturer:
- Tilsatec
Image representative of range
Subtotal (1 pack of 12 pairs)*
€120.88
(exc. VAT)
€148.68
(inc. VAT)
Temporarily out of stock
- 6 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €120.88 | €10.073 |
*price indicative
- RS Stock No.:
- 711-092
- Mfr. Part No.:
- 53-6321-11
- Manufacturer:
- Tilsatec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tilsatec | |
| Size | 11 | |
| Product Type | Abrasion & Tear-Resistant Gloves | |
| Material | Nitrile Rubber | |
| Lining Material | Tilsatec Rhino Yarn | |
| Colour | Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | X | |
| Safety Standard | EN 388:2016 | |
| Number of Gloves | 12 | |
| Series | 53-6321 | |
| Coating | Nitrile | |
| Resistance Features | Cut Resistant | |
| Standards/Approvals | EN 388:2016 | |
| Select all | ||
|---|---|---|
Brand Tilsatec | ||
Size 11 | ||
Product Type Abrasion & Tear-Resistant Gloves | ||
Material Nitrile Rubber | ||
Lining Material Tilsatec Rhino Yarn | ||
Colour Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Tear 4 | ||
EN 388 Puncture Yes | ||
EN 388 Blade X | ||
Safety Standard EN 388:2016 | ||
Number of Gloves 12 | ||
Series 53-6321 | ||
Coating Nitrile | ||
Resistance Features Cut Resistant | ||
Standards/Approvals EN 388:2016 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Tilsatec Glove is meticulously designed to provide exceptional protection and comfort for arduous tasks. Constructed with a new non-reinforced RhinoYarn structure, these gloves enhance flexibility, making them suitable for all-day wear. The sandy nitrile Palm coating ensures a secure grip that keeps hands safe when handling dry and oily materials. With a 13 gauge seamless liner free from alloy and mineral yarns, they are not only comfortable but also durable, reinforcing areas prone to wear while maintaining functionality. Compatible with touchscreen devices, these gloves cater to a range of industries, from automotive to construction, ensuring optimum performance and reliability for every task.
New non reinforced RhinoYarn structure enhances comfort and flexibility
Sandy nitrile Palm coating provides secure grip in dry and oily conditions
13 gauge seamless liner offers a breathable and comfortable fit
Reinforced thumb increases durability in high wear zones
Touchscreen capable for convenient device usage without removing gloves
Colour coded cuffs for easy size identification
Suitable for various applications including assembly and metal handling
Compliant with EN407: 2020 and EN388: 2016 for performance assurance
Washable for easy maintenance and prolonged lifespan
Related links
- Tilsatec 53-6321 Grey Nitrile Abrasion & Tear-Resistant Gloves Nitrile Coating
- Tilsatec 53-6321 Grey Nitrile Abrasion & Tear-Resistant Gloves Nitrile Coating
- Tilsatec 53-6321 Grey Nitrile Abrasion & Tear-Resistant Gloves Nitrile Coating
- Tilsatec 53-6321 Grey Nitrile Abrasion & Tear-Resistant Gloves Nitrile Coating
- Tilsatec 53-6321 Grey Nitrile Abrasion & Tear-Resistant Gloves Nitrile Coating
- Tilsatec 53-4321 Grey Nitrile Abrasion & Tear-Resistant Gloves Nitrile Coating
- Tilsatec 55-4325 Grey Microfoam Nitrile Abrasion & Tear-Resistant Gloves Microfoam Coating
- Tilsatec 55-5325 Grey Microfoam Nitrile Abrasion & Tear-Resistant Gloves Microfoam Coating
