Tilsatec 53-7112 Grey Yarn Work Gloves, Size 11, Nitrile Coating
- RS Stock No.:
- 269-4176
- Mfr. Part No.:
- 53-7112/11
- Manufacturer:
- Tilsatec
Subtotal (1 pair)*
€8.95
(exc. VAT)
€11.01
(inc. VAT)
In Stock
- 27 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €8.95 |
*price indicative
- RS Stock No.:
- 269-4176
- Mfr. Part No.:
- 53-7112/11
- Manufacturer:
- Tilsatec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tilsatec | |
| Product Type | Work Gloves | |
| Size | 11 | |
| Material | Yarn | |
| Colour | Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | X | |
| Resistance Features | Cut Level F | |
| Series | 53-7112 | |
| Safety Standard | EN 388:2016 + A1:2018 | |
| Coating | Nitrile | |
| Number of Gloves | 1 | |
| Standards/Approvals | EN 388:2016 | |
| Select all | ||
|---|---|---|
Brand Tilsatec | ||
Product Type Work Gloves | ||
Size 11 | ||
Material Yarn | ||
Colour Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Tear 4 | ||
EN 388 Puncture Yes | ||
EN 388 Blade X | ||
Resistance Features Cut Level F | ||
Series 53-7112 | ||
Safety Standard EN 388:2016 + A1:2018 | ||
Coating Nitrile | ||
Number of Gloves 1 | ||
Standards/Approvals EN 388:2016 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Tilsatec Glove is a lightweight cut level F PU palm coated glove. The glove utilising lighter, finer steel for high comfort and softness. The robust PU palm coating delivers good grip in dry and light oil conditions whilst the extended cuff provides additional protection to the wrist area. Additional gloves offers black nitrile reinforcement to thumb crotch for high action area increasing lifespan of glove.
Puncture level 3 and high abrasion levels
EN388 2016 plus A1 2018 level F cut resistance
Robust palm coating provides good dry and light oil grip
New Rhino Yarn composition using lighter and finer steel
Tested after washing to domestic and industrial
Related links
- Tilsatec 53 7112 Grey Yarn Work Gloves Nitrile Coating
- Tilsatec 53-7112 Grey Yarn Work Gloves Nitrile Coating
- Tilsatec 53-7112 Grey Yarn Work Gloves Nitrile Coating
- Tilsatec 53-7112 Grey Yarn Work Gloves Nitrile Coating
- Tilsatec 53 7191 Performance Grey Yarn Work Gloves Leather, Nitrile Foam Coating
- Tilsatec 53-4111 Grey Yarn Work Gloves Polyurethane Coating
- Tilsatec 53-6321 Grey Nitrile Abrasion & Tear-Resistant Gloves Nitrile Coating
- Tilsatec 53-7191 Grey Yarn Work Gloves Leather, Nitrile Coating
