Tilsatec 58-6120 Black Yarn Work Gloves, Size 9, Bi-Polymer Coating
- RS Stock No.:
- 269-4195
- Mfr. Part No.:
- 58-6120-09
- Manufacturer:
- Tilsatec
Subtotal (1 pair)*
€20.12
(exc. VAT)
€24.75
(inc. VAT)
In Stock
- 176 unit(s) ready to ship from another location
- Plus 30 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €20.12 |
*price indicative
- RS Stock No.:
- 269-4195
- Mfr. Part No.:
- 58-6120-09
- Manufacturer:
- Tilsatec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tilsatec | |
| Product Type | Work Gloves | |
| Size | 9 | |
| Material | Yarn | |
| Colour | Black | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Coating | Bi-Polymer | |
| Safety Standard | ANSI, EN 388:2016 | |
| Resistance Features | Cut Level F, Oil Resistant | |
| Number of Gloves | 2 | |
| Series | 58-6120 | |
| Standards/Approvals | ANSI 105:2016, EN388:2016 | |
| Select all | ||
|---|---|---|
Brand Tilsatec | ||
Product Type Work Gloves | ||
Size 9 | ||
Material Yarn | ||
Colour Black | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Coating Bi-Polymer | ||
Safety Standard ANSI, EN 388:2016 | ||
Resistance Features Cut Level F, Oil Resistant | ||
Number of Gloves 2 | ||
Series 58-6120 | ||
Standards/Approvals ANSI 105:2016, EN388:2016 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Tilsatec Glove delivering the highest level cut resistance in the finest and lightest gauge knit glove. As cut resistance specialists we constantly strive to deliver high level cut protection in a solution that feels truly wearable, soft, comfortable and tactile through our Rhino Yarn technology. Combined with incredible level F cut protection it offers 360 degree breathability for all day comfort.
Excellent dry and light oil grip
Tough and durable bi polymer foam coating
Reinforced nitrile thumb crotch for added durability
Tested after washing to domestic and industrial wash standards
Related links
- Tilsatec 58-6120 Black Yarn Work Gloves Bi-Polymer Coating
- Tilsatec 58 6120 Black Yarn Work Gloves Bi-Polymer Coating
- Tilsatec 58-6120 Black Yarn Work Gloves Bi-Polymer Coating
- Tilsatec 58-6120 Black Yarn Work Gloves Bi-Polymer Coating
- Tilsatec Black HPPE Polyethylene Terephthalate Size 9, Bi-Polymer Coating
- Tilsatec 58 4120 Black Size 9, Foam Coating
- Skytec Skytec Ninja X4 Black Nylon Work Gloves Bi-Polymer Coating
- Lebon Protection FLEXITOUCH Black Elastane Size 9, Bi-Polymer Coating
