Tilsatec 58 6120 Black Yarn Work Gloves, Size 11, Bi-Polymer Coating
- RS Stock No.:
- 269-4198
- Mfr. Part No.:
- 58-6120-11
- Manufacturer:
- Tilsatec
Subtotal (1 pair)*
€20.12
(exc. VAT)
€24.75
(inc. VAT)
In Stock
- 112 unit(s) ready to ship from another location
- Plus 120 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €20.12 |
*price indicative
- RS Stock No.:
- 269-4198
- Mfr. Part No.:
- 58-6120-11
- Manufacturer:
- Tilsatec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tilsatec | |
| Product Type | Work Gloves | |
| Size | 11 | |
| Material | Yarn | |
| Colour | Black | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Series | 58 6120 | |
| Resistance Features | Cut Resistant, Oil Resistant | |
| Safety Standard | ANSI, EN 388:2016 | |
| Coating | Bi-Polymer | |
| Number of Gloves | 2 | |
| Standards/Approvals | ANSI 105:2016, EN388:2016 | |
| Select all | ||
|---|---|---|
Brand Tilsatec | ||
Product Type Work Gloves | ||
Size 11 | ||
Material Yarn | ||
Colour Black | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Series 58 6120 | ||
Resistance Features Cut Resistant, Oil Resistant | ||
Safety Standard ANSI, EN 388:2016 | ||
Coating Bi-Polymer | ||
Number of Gloves 2 | ||
Standards/Approvals ANSI 105:2016, EN388:2016 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Tilsatec Glove delivering the highest level cut resistance in the finest and lightest gauge knit glove. As cut resistance specialists we constantly strive to deliver high level cut protection in a solution that feels truly wearable, soft, comfortable and tactile through our Rhino Yarn technology. Combined with incredible level F cut protection it offers 360 degree breathability for all day comfort.
Excellent dry and light oil grip
Tough and durable bi polymer foam coating
Reinforced nitrile thumb crotch for added durability
Tested after washing to domestic and industrial wash standards
Related links
- Tilsatec 58-6120 Black Yarn Work Gloves Bi-Polymer Coating
- Tilsatec 58-6120 Black Yarn Work Gloves Bi-Polymer Coating
- Tilsatec 58-6120 Black Yarn Work Gloves Bi-Polymer Coating
- Tilsatec 58-6120 Black Yarn Work Gloves Bi-Polymer Coating
- Tilsatec Black HPPE Polyethylene Terephthalate Size 9, Bi-Polymer Coating
- Tilsatec 58 4120 Black Size 11, Foam Coating
- Tilsatec Black HPPE Polyethylene Terephthalate Size 8, Bi-Polymer Coating
- Tilsatec Black HPPE Polyethylene Terephthalate Size 11, Bi-Polymer
