Tilsatec 58-6120 Black Yarn Work Gloves, Size 7, Bi-Polymer Coating

Subtotal (1 pair)*

€20.12

(exc. VAT)

€24.75

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 344 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +€20.12

*price indicative

RS Stock No.:
269-4193
Mfr. Part No.:
58-6120-07
Manufacturer:
Tilsatec
Find similar products by selecting one or more attributes.
Select all

Brand

Tilsatec

Product Type

Work Gloves

Size

7

Material

Yarn

Colour

Black

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Number of Gloves

2

Safety Standard

ANSI, EN 388:2016

Coating

Bi-Polymer

Resistance Features

Cut Resistant

Series

58-6120

Standards/Approvals

ANSI 105:2016 CUT A9, EN388:2016 4 X 4 3 F

RoHS Status: Exempt

COO (Country of Origin):
CN
The Tilsatec Glove delivering the highest level cut resistance in the finest and lightest gauge knit glove. As cut resistance specialists we constantly strive to deliver high level cut protection in a solution that feels truly wearable, soft, comfortable and tactile through our Rhino Yarn technology. Combined with incredible level F cut protection it offers 360 degree breathability for all day comfort.

Excellent dry and light oil grip

Tough and durable bi polymer foam coating

Reinforced nitrile thumb crotch for added durability

Tested after washing to domestic and industrial wash standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy